StarTech.com 1 port HDMI to DisplayPort Video Converter 3 m Length 3840 x 2160 pixel Maximum Resolution
- RS-stocknr.:
- 213-3179
- Artikelnummer Distrelec:
- 302-14-158
- Fabrikantnummer:
- HD2DPMM3M
- Fabrikant:
- StarTech.com
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 213-3179
- Artikelnummer Distrelec:
- 302-14-158
- Fabrikantnummer:
- HD2DPMM3M
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Video Converter | |
| Video Input | HDMI | |
| Video Output | DisplayPort | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Cable Length | 3m | |
| Standards/Approvals | FCC, RoHS, CE, REACH | |
| Sheath Colour | Black | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Video Converter | ||
Video Input HDMI | ||
Video Output DisplayPort | ||
Number of Video Outputs 1 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Cable Length 3m | ||
Standards/Approvals FCC, RoHS, CE, REACH | ||
Sheath Colour Black | ||
Vrijgesteld
- Land van herkomst:
- CN
StarTech.com 4k HDMI to DisplayPort Active Converter, 3m - HD2DPMM3M
Connect to a wide range of video sources at high 4k resolution with this simple to use adapter cable from StarTech.com. The experts want to make converting from HDMI to DisplayPort as easy as possible and have provided a 3m length plug in and play cable that works straight out the box.
Superb Image Quality
The HDMI output has support for high definition video at 4K at 30Hz (3840 x 2160) bringing you unrivalled colour, improved contrast, and greater luminosity on your UHD monitor, and with a maximum bandwidth of an incredible 10Gbps. Plus, incorporate surround sound with capability for 7.1 audio channels.
Future-proof your 4k setup with this compact lead. Its fully capable of connecting with your HDMI 1.4 equipment as well as earlier display models. On earlier monitors, this adapter will allow videos and pictures to be shown at a maximum of 1440 and 1080p making backwards compatibility a problem of the past.
Highly Portable
Take this DisplayPort dongle with you on the go whether youre hot desking or working between different locations, as this compact and lightweight wire fits easy in your laptop bag or rucksack.
Easy Setup
A great feature of this DisplayPort adapter cable is that it doesn't require any additional software to be downloaded to use it. With no set up needed, this active adapter is incredibly easy to use, its truly plug and play.
The DisplayPort plug has a clip connector which locks the connection in place. This means that its secure and wont become loose or lose the connection accidentally.
It gains its power through the USB A port once connected to your computer. This allows the cable to perform the conversion from HDMI to DisplayPort without the need for an external power adapter.
Features and Benefits
• Converts from HDMI 1.4 to DP 1.2
• 3m cable
• Black in colour
• Supports 7.1 channel surround sound
• 4k video @ 30Hz
• 1440 and 1080p backwards compatible monitors
• 1x HDMI male plug
• 1x DisplayPort male clip plug
• 1x USB A cable for power
• Bus powered
• Plug and play
• No downloads required
FAQs
What are the applications for this device?
Users can connect their laptop, desktop, Blu-ray player, camera, to a DP monitor or projector. They can add a secondary display to their setup at a max resolution of 4k. Use this cable wherever you need it, be it in the boardroom or home office, with 3m cabling, position devices where it suits your needs best.
How does a HDMI to DisplayPort adapter work?
To convert from DP to HDMI, the converter needs to boost the voltage for HDMI to 5v. The adapter will also be capable of sending out TMDS signals to support HDMI outputs.
Will HDMI to DisplayPort work?
Yes, it will. This cable will perform the conversion for you, using the hosts power via the USB A port to perform the task at hand.
How to convert HDMI to DisplayPort?
Users can purchase this StarTech.com HDMI cable to perform the conversion efficiently and easily.
Whats in the box?
• 1x HDMI to DP 3m Cable
Gerelateerde Links
- StarTech.com 1 port HDMI to DisplayPort Video Converter 2 m Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com HDMI over Cat6 Video 100 m, 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Adapter 255 mm Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 port DisplayPort to HDMI Adapter 2 m Length 3840 x 2160 pixel Maximum Resolution
- Aten 1 port USB to HDMI Video Converter 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 port DisplayPort to HDMI, VGA Adapter 200 mm Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port 1 Displays USB HDMI, DisplayPort KVM Switch HDMI 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI HDMI 70 m, 3840 x 2160 Maximum Resolution