Aten 1 port USB to HDMI Video Converter 3840 x 2160 pixel Maximum Resolution
- RS-stocknr.:
- 191-728
- Fabrikantnummer:
- UC3310
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 675,06
(excl. BTW)
€ 816,82
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 21 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 675,06 |
*prijsindicatie
- RS-stocknr.:
- 191-728
- Fabrikantnummer:
- UC3310
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Product Type | Video Converter | |
| Video Input | USB | |
| Video Output | HDMI | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 3840 x 2160 pixel | |
| Standards/Approvals | IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-5, RoHS, IEC 61000-4-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Product Type Video Converter | ||
Video Input USB | ||
Video Output HDMI | ||
Number of Video Outputs 1 | ||
Maximum Resolution 3840 x 2160 pixel | ||
Standards/Approvals IEC 61000-4-3, IEC 61000-4-6, IEC 61000-4-8, IEC 61000-4-4, IEC 61000-4-5, RoHS, IEC 61000-4-2 | ||
- Land van herkomst:
- TW
The Aten UVC Camera Seamless Matrix enables the conversion of up to two 4K at 30 USB camera sources into one HDMI, allowing seamless switch among the sources. Besides, it features the encoding solution supporting 1080p@30 UVC output simultaneously for live broadcasting on popular streaming software such as Microsoft Teams, Zooms, OBS, XSplit, YouTube, Facebook, GoToWebinar, and Twitch, guaranteeing an engaging video conferencing experience with high quality images and sound.
Optional rack mount kit gives installation flexibility in media cabinets or DIT stations
Plug-and-play convenience with no software drivers needed
Supports all major operating systems including windows 10 and macOS 12
Gerelateerde Links
- Aten 1 port HDMI to HDMI Emulator 3840 x 2160 pixel Maximum Resolution
- Aten 1 port HDMI to HDMI Video Converter 4096 x 2160 pixel Maximum Resolution
- StarTech.com HDMI over Cat6 Video 100 m, 3840 x 2160 pixel Maximum Resolution
- Planet 2 Port HDMI 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Video Converter 3 m Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 1 port HDMI to DisplayPort Video Converter 2 m Length 3840 x 2160 pixel Maximum Resolution
- StarTech.com 2 Port HDMI over HDMI HDMI 70 m, 3840 x 2160 Maximum Resolution
- StarTech.com 1 Port HDMI over Cat6 HDMI HDMI Extender 50 m, 3840 x 2160 pixel Maximum Resolution