Renesas Electronics Video Processor Video Video IC 100-Pin TQFP-100
- RS-stocknr.:
- 263-9021
- Fabrikantnummer:
- TW8834-TA2-CR
- Fabrikant:
- Renesas Electronics
Afbeelding representeert productcategorie
Bulkkorting beschikbaar
Subtotaal (1 tray van 119 eenheden)*
€ 857,514
(excl. BTW)
€ 1.037,561
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 24 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 119 - 119 | € 7,206 | € 857,51 |
| 238 - 476 | € 6,958 | € 828,00 |
| 595 - 952 | € 6,78 | € 806,82 |
| 1071 + | € 6,61 | € 786,59 |
*prijsindicatie
- RS-stocknr.:
- 263-9021
- Fabrikantnummer:
- TW8834-TA2-CR
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Video Processor | |
| Interface Type | Video | |
| Sub Type | Video IC | |
| Package Type | TQFP-100 | |
| Pin Count | 100 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IPC/JEDEC J STD-020, ISO 26262, RoHS | |
| Height | 1.4mm | |
| Length | 12mm | |
| Series | TW8834 | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Video Processor | ||
Interface Type Video | ||
Sub Type Video IC | ||
Package Type TQFP-100 | ||
Pin Count 100 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IPC/JEDEC J STD-020, ISO 26262, RoHS | ||
Height 1.4mm | ||
Length 12mm | ||
Series TW8834 | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard AEC-Q100 Grade 2 | ||
The Renesas Electronics highly integrated LCD video processor that incorporates many of the key features required to create a multi-purpose LCD display system into a single package. This device can support fast boot system requirements and provides stability and reliability to the system due to the fact that it is a hardwired solution that can sync to the video source and display an image on the LCD in less then 0.5 seconds from start up.
Image enhancement with 2D dynamic peaking/CTI
Digital subcarrier PLL for accurate color decoding
Programmable hue, brightness, saturation, contrast, sharpness
Selectable differential or single-ended CVBS input
Gerelateerde Links
- Renesas Electronics Video Processor Video Video IC 100-Pin TQFP-100
- Renesas Electronics TW8834-TA2-CR Video Processor Video Video IC 100-Pin TQFP-100
- Renesas Electronics Video Input Interface 32-Channel Video Video IC 108-Pin TQFP
- Renesas Electronics TW6869-TA1-CRH Video Input Interface 32-Channel Video Video IC 108-Pin TQFP
- Renesas Electronics Video Decoder IC, 32-Pin
- Renesas Electronics TW9900-NA1-GR Video Decoder IC, 32-Pin
- ISL4089IBZ Renesas Electronics 1-Channel Video Amplifier IC 300 V/μs, 8-Pin SOIC
- Renesas Electronics Video Decoder IC AEC-Q100, 32-Pin WFQFN-32