Renesas Electronics TW8834-TA2-CR Video Processor Video Video IC 100-Pin TQFP-100
- RS-stocknr.:
- 263-9022
- Fabrikantnummer:
- TW8834-TA2-CR
- Fabrikant:
- Renesas Electronics
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 8,81
(excl. BTW)
€ 10,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 18 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 8,81 |
| 10 - 24 | € 7,96 |
| 25 - 49 | € 7,60 |
| 50 - 74 | € 7,44 |
| 75 + | € 7,30 |
*prijsindicatie
- RS-stocknr.:
- 263-9022
- Fabrikantnummer:
- TW8834-TA2-CR
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Product Type | Video Processor | |
| Sub Type | Video IC | |
| Interface Type | Video | |
| Package Type | TQFP-100 | |
| Pin Count | 100 | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Series | TW8834 | |
| Length | 12mm | |
| Height | 1.4mm | |
| Standards/Approvals | IPC/JEDEC J STD-020, ISO 26262, RoHS | |
| Maximum Operating Temperature | 85°C | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Product Type Video Processor | ||
Sub Type Video IC | ||
Interface Type Video | ||
Package Type TQFP-100 | ||
Pin Count 100 | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Series TW8834 | ||
Length 12mm | ||
Height 1.4mm | ||
Standards/Approvals IPC/JEDEC J STD-020, ISO 26262, RoHS | ||
Maximum Operating Temperature 85°C | ||
Automotive Standard AEC-Q100 Grade 2 | ||
- Land van herkomst:
- TW
The Renesas Electronics highly integrated LCD video processor that incorporates many of the key features required to create a multi-purpose LCD display system into a single package. This device can support fast boot system requirements and provides stability and reliability to the system due to the fact that it is a hardwired solution that can sync to the video source and display an image on the LCD in less then 0.5 seconds from start up.
Image enhancement with 2D dynamic peaking/CTI
Digital subcarrier PLL for accurate color decoding
Programmable hue, brightness, saturation, contrast, sharpness
Selectable differential or single-ended CVBS input
Gerelateerde Links
- Renesas Electronics Video Processor Video Video IC 100-Pin TQFP-100
- Renesas Electronics Video Input Interface 32-Channel Video Video IC 108-Pin TQFP
- Renesas Electronics TW6869-TA1-CRH Video Input Interface 32-Channel Video Video IC 108-Pin TQFP
- Maxim Integrated Audio & Video Processor 36-Pin SSOP
- Audio & Video Processors
- MAX4360EAX+ Maxim Integrated Audio & Video Processor 36-Pin SSOP
- AD202E Aten 4-Channel Audio & Video Processor 3-Pin
- DFR0299 DFRobot Audio & Video Processor MP3 16-Pin SOIC