Aten 6 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- RS-stocknr.:
- 285-8779
- Artikelnummer Distrelec:
- 301-97-695
- Fabrikantnummer:
- VS482B
- Fabrikant:
- Aten
Subtotaal (1 eenheid)*
€ 368,82
(excl. BTW)
€ 446,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 368,82 |
*prijsindicatie
- RS-stocknr.:
- 285-8779
- Artikelnummer Distrelec:
- 301-97-695
- Fabrikantnummer:
- VS482B
- Fabrikant:
- Aten
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
| Merk | Aten | |
| Product Type | HDMI Switch | |
| Device Type | Switch | |
| Video Connection Type | HDMI | |
| Number of Video Inputs | 4 | |
| Number of Video Outputs | 2 | |
| Number of Ports | 6 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Audio Connection Type | HDMI | |
| Depth | 437.2mm | |
| Standards/Approvals | RoHS | |
| Height | 44mm | |
| Weight | 2.16kg | |
| Width | 158.8mm | |
| Alles selecteren | ||
|---|---|---|
Merk Aten | ||
Product Type HDMI Switch | ||
Device Type Switch | ||
Video Connection Type HDMI | ||
Number of Video Inputs 4 | ||
Number of Video Outputs 2 | ||
Number of Ports 6 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Audio Connection Type HDMI | ||
Depth 437.2mm | ||
Standards/Approvals RoHS | ||
Height 44mm | ||
Weight 2.16kg | ||
Width 158.8mm | ||
- Land van herkomst:
- TW
The VanCryst Professional A/V Solutions 4-Port True 4K HDMI Switch with Dual Output VS482B is the ideal solution for superior video resolution of True 4K when connecting 4 HDMI A/V sources to 2 HDMI displays. Complying with HDMI 2.0 standards, it offers switching methods between HDMI sources by front panel pushbuttons, IR remote control, and RS-232 commands for effortless selection of desired input. Equipped with EDID Expert, this switch benefits users with optimum EDID settings for smooth power-up and highest-quality display across different screens.
Supports Auto Switch for automatic selection of newly plugged-in source
Audio Return Channel (ARC) function eliminates the need for a separate audio cable
Compliant with HDMI 2.0 (3D, Audio Return Channel, Deep Color); HDCP 2.2 standards
Features OSD for system configuration settings and information display
Built-in bi-directional RS-232 serial control port for high-end system control
Supports 5.1 channel audio output and Consumer Electronic Control (CEC)
Rack-mountable with metal housing for durability and practicality
Gerelateerde Links
- Aten 4 Port 4 Input 2 Output HDMI Switch 4096 x 2160 pixel
- Aten 8 Port 1 Input 1 Output HDMI Splitter 4096 x 2160 pixel
- Aten 5 Port 1 Input 4 Output HDMI Splitter 4096 x 2160 pixel
- Aten 4 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 3 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 10 Port 1 Input 10 Output HDMI Splitter 4096 x 2160 pixel
- Aten 2 Port 1 Input 2 Output HDMI Splitter 4096 x 2160 pixel
- Aten 4 Port 1 Input 1 Output HDMI Splitter 4096 x 2160 pixel