Texas Instruments Adjustable Series Voltage Reference 8-Pin PDIP, TLE2426CP
- RS-stocknr.:
- 145-5770
- Fabrikantnummer:
- TLE2426CP
- Fabrikant:
- Texas Instruments
Opgeheven
- RS-stocknr.:
- 145-5770
- Fabrikantnummer:
- TLE2426CP
- Fabrikant:
- Texas Instruments
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
| Merk | Texas Instruments | |
| Package Type | PDIP | |
| Reference Type | Adjustable | |
| Mounting Type | Through Hole | |
| Topology | Series | |
| Maximum Output Current | 20mA | |
| Maximum Input Voltage | 40 V | |
| Minimum Output Voltage | 1.98 V | |
| Maximum Output Voltage | 20.2 V | |
| Pin Count | 8 | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 9.81mm | |
| Maximum Operating Temperature | +70 °C | |
| Height | 4.57mm | |
| Width | 6.35mm | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Package Type PDIP | ||
Reference Type Adjustable | ||
Mounting Type Through Hole | ||
Topology Series | ||
Maximum Output Current 20mA | ||
Maximum Input Voltage 40 V | ||
Minimum Output Voltage 1.98 V | ||
Maximum Output Voltage 20.2 V | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Minimum Operating Temperature 0 °C | ||
Length 9.81mm | ||
Maximum Operating Temperature +70 °C | ||
Height 4.57mm | ||
Width 6.35mm | ||
Gerelateerde Links
- Texas Instruments Adjustable Series Voltage Reference 8-Pin PDIP, TLE2426IP
- Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8
- Texas Instruments Adjustable Precision Voltage Reference 1 % 3-Pin PDIP-8, TL431ACP
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±2.0 % 8-Pin PDIP, TL431CP
- Texas Instruments Adjustable Voltage Reference 8-Pin VSSOP
- Texas Instruments Adjustable Series Voltage Reference 8-Pin SOIC, TLE2426IDR
- Texas Instruments Adjustable Voltage Reference 8-Pin VSSOP, LM3881MME/NOPB
- Texas Instruments Adjustable Voltage Reference 2 % 8-Pin SOIC