Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23, TPS3813K33DBVT
- RS-stocknr.:
- 662-3390
- Fabrikantnummer:
- TPS3813K33DBVT
- Fabrikant:
- Texas Instruments
Subtotaal (1 verpakking van 5 eenheden)*
€ 5,01
(excl. BTW)
€ 6,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
- Laatste verzending 230 stuk(s) vanaf 23 november 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 1,002 | € 5,01 |
*prijsindicatie
- RS-stocknr.:
- 662-3390
- Fabrikantnummer:
- TPS3813K33DBVT
- Fabrikant:
- Texas Instruments
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Texas Instruments | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Reset Active Time | 30ms | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.93V | |
| Reset Threshold Voltage | 2.93V | |
| Maximum Operating Temperature | 85°C | |
| Series | TPS3813 | |
| Standards/Approvals | No | |
| Width | 1.6mm | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Texas Instruments | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Reset Active Time 30ms | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.93V | ||
Reset Threshold Voltage 2.93V | ||
Maximum Operating Temperature 85°C | ||
Series TPS3813 | ||
Standards/Approvals No | ||
Width 1.6mm | ||
Length 2.9mm | ||
Height 1.15mm | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
Microprocessor Supply Voltage Supervisory & Reset Circuits
Gerelateerde Links
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3838K33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3824-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3820-33DBVT
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, LM809M3-2.93/NOPB
- Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23
- Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23, TPS3809K33DBVR