Rittal AX Series Sheet Steel Wall Box, IP66, 760 mm x 600 mm x 350 mm
- RS-stocknr.:
- 202-3923
- Artikelnummer Distrelec:
- 302-38-508
- Fabrikantnummer:
- 1376000
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 279,65
(excl. BTW)
€ 338,38
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 279,65 |
*prijsindicatie
- RS-stocknr.:
- 202-3923
- Artikelnummer Distrelec:
- 302-38-508
- Fabrikantnummer:
- 1376000
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Wall Box | |
| External Height | 760mm | |
| External Depth | 350mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| Colour | RAL 7035 | |
| Mounting plate | Yes | |
| External Width | 600mm | |
| Series | AX | |
| Standards/Approvals | GOST, DNV-GL, UL | |
| IK Rating | IK10 | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Wall Box | ||
External Height 760mm | ||
External Depth 350mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
Colour RAL 7035 | ||
Mounting plate Yes | ||
External Width 600mm | ||
Series AX | ||
Standards/Approvals GOST, DNV-GL, UL | ||
IK Rating IK10 | ||
- Land van herkomst:
- DE
Rittal Enclosure, 760mm Height, 600mm Width - AX Series - 1376000
This enclosure from Rittal is designed to house tools and electronic components for safe storage. Its hinges are reversible, so you can mount the door on the left or right side to accommodate your setup. This unit also features two cam locks to prevent unauthorised personnel from tampering with your equipment.
Features & Benefits
• Gland plate in enclosure base for tidy cable arrangement
• Supplied with a mounting plate for secure installation on a wall
• Tough sheet steel body is resistant to impact and corrosion
Applications
• Data storage facilities
• Packaging industry
• Factory floors
How do I change the position of the door hinges on this enclosure?
Remove the cam locks at the top and bottom of the door, then use a screwdriver to remove the hinges. Fasten the hinges to the other side, then fix the door to them and re-attach the cam locks.
Note
Delivered in individual parts, still needs to be assembled
Gerelateerde Links
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1 m x 300 mm
- Rittal AX IT Series Sheet Steel Wall Box 760 mm x 600 mm x 350mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1 m x 210 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 760 mm x 300 mm
- Rittal AX Series Sheet Steel Wall Box 380 mm x 600 mm x 350 mm