Rittal AX Series Sheet Steel Wall Box, IP66, 760 mm x 760 mm x 300 mm
- RS-stocknr.:
- 202-3925
- Artikelnummer Distrelec:
- 302-38-506
- Fabrikantnummer:
- 1073000
- Fabrikant:
- Rittal
Subtotaal (1 eenheid)*
€ 295,68
(excl. BTW)
€ 357,77
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 9 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 295,68 |
*prijsindicatie
- RS-stocknr.:
- 202-3925
- Artikelnummer Distrelec:
- 302-38-506
- Fabrikantnummer:
- 1073000
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| External Height | 760mm | |
| Product Type | Wall Box | |
| External Depth | 300mm | |
| Body Material | Sheet Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Cam | |
| Gland Plate | Yes | |
| External Width | 760mm | |
| Colour | RAL 7035 | |
| Mounting plate | Yes | |
| Series | AX | |
| Standards/Approvals | DNV-GL, UL, GOST | |
| IK Rating | IK10 | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
External Height 760mm | ||
Product Type Wall Box | ||
External Depth 300mm | ||
Body Material Sheet Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Cam | ||
Gland Plate Yes | ||
External Width 760mm | ||
Colour RAL 7035 | ||
Mounting plate Yes | ||
Series AX | ||
Standards/Approvals DNV-GL, UL, GOST | ||
IK Rating IK10 | ||
- Land van herkomst:
- DE
Rittal Sheet Steel Enclosure, 760mm Height, 760mm Width - AX Series - 1073000
Protect your electrical and mechanical components from dust and tampering with this robust enclosure from Rittal. It has a steel body that provides resistance to corrosion and impact, so it's a good choice for use in harsh industrial environments. The interchangeable hinge allows you to install the door to open from either side, so you can assemble it according to your needs. For added security, this enclosure has two 3mm double-bit cam locks to prevent unauthorised access.
Features & Benefits
• IP66 (ingress protection) rating for protection against dust and high-pressure water jets
• Large dimensions of 760 (height) x 760 (width) x 300mm (depth) for storing many components
• Zinc-plated mounting plate is corrosion-resistant to ensure a firm hold on the wall
• Polyurethane (PU) door seal to keep out dust and contaminants for electrical safety
Applications
• Telecommunication industry
• Industrial power and control systems
• Mainframe computers
How much does this enclosure weigh?
This enclosure and supplied accessories (including gland plates, mounting plates, a perforated door strip and cam locks) weigh 42kg in total, so they won't place excessive strain on your wall.
Note
Delivered in individual parts, still needs to be assembled
Gerelateerde Links
- Rittal AX Series Sheet Steel Wall Box 760 mm x 760 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 350 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 600 mm x 210 mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1 m x 300 mm
- Rittal AX IT Series Sheet Steel Wall Box 760 mm x 600 mm x 350mm
- Rittal AX Series Sheet Steel Wall Box 760 mm x 1 m x 210 mm
- Rittal AE Series 304 Stainless Steel Wall Box 760 mm x 760 mm x 300 mm
- Rittal AX Series Stainless Steel Enclosure 760 mm x 760 mm x 300 mm