RND Galvanised Steel Passivated Zinc Plated Flat Washers, M6, DIN 125A
- RS-stocknr.:
- 490-442
- Artikelnummer Distrelec:
- 301-72-872
- Fabrikantnummer:
- RND 610-00637
- Fabrikant:
- RND
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
1 tas 250
€ 6,49
(excl. BTW)
€ 7,85
(incl. BTW)
- RS-stocknr.:
- 490-442
- Artikelnummer Distrelec:
- 301-72-872
- Fabrikantnummer:
- RND 610-00637
- Fabrikant:
- RND
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
| Merk | RND | |
| Compatible Screw/Bolt Size | M6 | |
| Product Type | Washers | |
| External Diameter | 5mm | |
| Washer Type | Flat | |
| Inside Diameter | 6.62mm | |
| Standards/Approvals | DIN 125A | |
| Material | Galvanised Steel | |
| Finish | Passivated Zinc Plated | |
| Thickness | 300μm | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Compatible Screw/Bolt Size M6 | ||
Product Type Washers | ||
External Diameter 5mm | ||
Washer Type Flat | ||
Inside Diameter 6.62mm | ||
Standards/Approvals DIN 125A | ||
Material Galvanised Steel | ||
Finish Passivated Zinc Plated | ||
Thickness 300μm | ||
- Land van herkomst:
- CN
The RND flat washer is the perfect choice for ensuring even distribution of load and improved fastening stability. Engineered from high-quality SPCC carbon steel, it boasts a robust hardness rating, ensuring durability and strength under various conditions. With precise compliance to the DIN125A standard, this washer meets stringent manufacturing requirements, making it ideal for both industrial and domestic applications. The trivalent blue zinc finish not only enhances its corrosion resistance but also adds an aesthetically pleasing look, ensuring it performs well while maintaining its appearance. Suitable for use in a range of settings, this washer excels in environments where reliability and quality are paramount, setting a high benchmark in the fastening industry.
Provides enhanced corrosion resistance, ensuring longevity even in harsh environments
Compatible with a variety of fasteners, making it versatile for multiple uses
Adheres to established quality standards, guaranteeing performance consistency
Gerelateerde Links
- RND Passivated M3mm, DIN 125A
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Passivated M5mm, DIN 125A
- RND Stainless Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Washers M6
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 20 mm
- RND Zinc Plated Zinc Plated Steel Torx Screw M6 x 16 mm