RND Stainless Steel Passivated Zinc Plated Flat Washers, M2.5 mm, DIN 125A
- RS-stocknr.:
- 492-328
- Artikelnummer Distrelec:
- 301-72-873
- Fabrikantnummer:
- RND 610-00638
- Fabrikant:
- RND
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 492-328
- Artikelnummer Distrelec:
- 301-72-873
- Fabrikantnummer:
- RND 610-00638
- Fabrikant:
- RND
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
| Merk | RND | |
| Product Type | Washers | |
| Compatible Screw/Bolt Size | M2.5 mm | |
| External Diameter | 5mm | |
| Washer Type | Flat | |
| Inside Diameter | 2.84mm | |
| Material | Stainless Steel | |
| Standards/Approvals | DIN 125A | |
| Finish | Passivated Zinc Plated | |
| Thickness | 300μm | |
| Alles selecteren | ||
|---|---|---|
Merk RND | ||
Product Type Washers | ||
Compatible Screw/Bolt Size M2.5 mm | ||
External Diameter 5mm | ||
Washer Type Flat | ||
Inside Diameter 2.84mm | ||
Material Stainless Steel | ||
Standards/Approvals DIN 125A | ||
Finish Passivated Zinc Plated | ||
Thickness 300μm | ||
- Land van herkomst:
- CN
The RND flat washer exemplifies the perfect blend of durability and functionality, tailored specifically for various applications in engineering and construction. Crafted from A2 stainless steel, the washer ensures longevity while maintaining its performance in diverse environments. Notably, the passivated finish provides an extra layer of protection against corrosion, enhancing its reliability. Compliant with industry standards, this product meets the stringent requirements of the 211/65/EU (RoHS) directive, ensuring it is safe for both users and the environment. Its design incorporates precise dimensions, adhering closely to the DIN 125A standard, making it an ideal choice for secure assembly in mechanical systems. Whether utilising it in automotive, marine or general engineering applications, this washer stands out for its versatile usability and robust construction.
Features a passivated finish to enhance corrosion resistance and durability
Complies with RoHS regulations, ensuring safety and environmental protection
Supports various applications in different fields, including automotive and construction
Gerelateerde Links
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Passivated M3mm, DIN 125A
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Passivated M5mm, DIN 125A
- RND Zinc Plated Steel Passivated Zinc Plated Flat Washers DIN 125A
- RND Phillips Flat Zinc Plated Steel Machine Screw 6 mm M2.5
- RND Phillips Flat Zinc Plated Steel Machine Screw 10 mm M2.5
- RS PRO Steel Bright Zinc Washers DIN 125A