Ohaus i-C31M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- RS-stocknr.:
- 141-673
- Fabrikantnummer:
- 30809915
- Fabrikant:
- Ohaus
Subtotaal (1 eenheid)*
€ 284,71
(excl. BTW)
€ 344,50
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- 3 stuk(s) klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 284,71 |
*prijsindicatie
Kalibratie-opties
- Calibration Type:
- RSCAL
- RS-stocknr.
- 141-674
Per stuk
€ 360,11
(excl. BTW)
€ 435,73
(incl. BTW)
- RS-stocknr.:
- 141-673
- Fabrikantnummer:
- 30809915
- Fabrikant:
- Ohaus
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Ohaus | |
| Weighing Capacity | 200kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 1:2 000 | |
| Display Type | 7 Segment LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 52.9mm | |
| Weigh Pan Length | 520mm | |
| Weighing Modes | Pound, kg | |
| Weigh Pan Width | 190mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | |
| Net Weight | 4.5kg | |
| Model Number | i-C31M200L | |
| Alles selecteren | ||
|---|---|---|
Merk Ohaus | ||
Weighing Capacity 200kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 1:2 000 | ||
Display Type 7 Segment LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 52.9mm | ||
Weigh Pan Length 520mm | ||
Weighing Modes Pound, kg | ||
Weigh Pan Width 190mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 61010-1 , alimentation homologuée UL , : IEC/EN 61326-1 classe B, environnements de base , FCC partie 15 classe A , Canada ICES-003 classe A, CE, UKCA, WEEE, RoHS | ||
Net Weight 4.5kg | ||
Model Number i-C31M200L | ||
- Land van herkomst:
- CN
Gerelateerde Links
- Ohaus i-C31M200L Weighing Scale Weighing Scale RSCAL
- Ohaus i-C52M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200R Weighing Scale Weighing Scale RSCAL
- Ohaus i-C71M15R EU Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C52M200L Weighing Scale Weighing Scale RSCAL
- Ohaus i-C71M150L EU Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C71M150L EU Weighing Scale Weighing Scale RSCAL