Kern ABJ 320-4NM Analytical Balance Weighing Scale, 320g Weight Capacity
- RS-stocknr.:
- 136-3428
- Fabrikantnummer:
- ABJ 320-4NM
- Fabrikant:
- Kern
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Kalibratie-opties
Per stuk
€ 2.024,50
(excl. BTW)
€ 2.449,64
(incl. BTW)
- RS-stocknr.:
- 136-3428
- Fabrikantnummer:
- ABJ 320-4NM
- Fabrikant:
- Kern
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
| Merk | Kern | |
| Weighing Capacity | 320g | |
| Scale Type | Analytical Balance | |
| Resolution | 0.1 mg | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Weighpan Diameter | 91mm | |
| Net Weight | 6.44kg | |
| Model Number p | ABJ 320-4NM | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Kern | ||
Weighing Capacity 320g | ||
Scale Type Analytical Balance | ||
Resolution 0.1 mg | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Diameter 91mm | ||
Net Weight 6.44kg | ||
Model Number p ABJ 320-4NM | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +40°C | ||
- Land van herkomst:
- PH
Gerelateerde Links
- Kern ABJ 320-4NM Precision Balance Weighing Scale, 320g Weight Capacity
- Kern ABT 320-4NM+C Analytical Balance Weighing Scale, 320g Weight Capacity
- Kern ABT 320-4NM Analytical Balance Weighing Scale, 320g Weight Capacity
- Kern ABJ 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABS 320-4N Analytical Balance Weighing Scale, 320g Weight Capacity
- Kern ABJ 220-4NM Precision Balance Weighing Scale, 220g Weight Capacity
- Kern ABT 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABT 120-4NM Analytical Balance Weighing Scale, 120g Weight Capacity