Kern ADJ 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- RS-stocknr.:
- 201-0987
- Fabrikantnummer:
- ADJ 100-4
- Fabrikant:
- Kern
Subtotaal (1 eenheid)*
€ 974,25
(excl. BTW)
€ 1.178,84
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 974,25 |
*prijsindicatie
- RS-stocknr.:
- 201-0987
- Fabrikantnummer:
- ADJ 100-4
- Fabrikant:
- Kern
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
| Merk | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 120g | |
| Scale Type | Analytical Balance | |
| Resolution | 0.0001 g | |
| Parts Counting | Yes | |
| Plug Type | Type C - EU, Type G - British 3-Pin, Type B - North American 3-Pin | |
| Weigh Pan Diameter | 90mm | |
| Weighing Modes | g | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Height | 205mm | |
| Weigh Pan Width | 170mm | |
| Maximum Operating Temperature | 30°C | |
| Net Weight | 5kg | |
| Standards/Approvals | DAkkS 963-101 | |
| Model Number | ADJ 100-4 | |
| Alles selecteren | ||
|---|---|---|
Merk Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 120g | ||
Scale Type Analytical Balance | ||
Resolution 0.0001 g | ||
Parts Counting Yes | ||
Plug Type Type C - EU, Type G - British 3-Pin, Type B - North American 3-Pin | ||
Weigh Pan Diameter 90mm | ||
Weighing Modes g | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Height 205mm | ||
Weigh Pan Width 170mm | ||
Maximum Operating Temperature 30°C | ||
Net Weight 5kg | ||
Standards/Approvals DAkkS 963-101 | ||
Model Number ADJ 100-4 | ||
- Land van herkomst:
- CN
The Kern analytical balance ADJ series has a high level of accuracy with a Compact design which fits in small places. It has a weighing capacity up to 120 g.
Provides simple and convenient 6-key operation
Adjusting program CAL for quick setting of the balance accuracy using an external test weight
Gerelateerde Links
- Kern ADJ 600-C3 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADB 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADS 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADT 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ABT 120-4NM Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern AXS 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ABT 120-5DNM Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern AXE 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity