Kern NIB 600K-2 Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- RS-stocknr.:
- 220-7300
- Fabrikantnummer:
- NIB 600K-2
- Fabrikant:
- Kern
Subtotaal (1 eenheid)*
€ 931,42
(excl. BTW)
€ 1.127,02
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 6 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 931,42 |
*prijsindicatie
- RS-stocknr.:
- 220-7300
- Fabrikantnummer:
- NIB 600K-2
- Fabrikant:
- Kern
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
| Merk | Kern | |
| Weighing Capacity | 600kg | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 200 g | |
| Parts Counting | No | |
| Plug Type | AUS, EU, Type G, US | |
| Weighing Modes | g lb oz kg | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 1m | |
| Weigh Pan Height | 40mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | DAkkS 963-130 | |
| Net Weight | 40kg | |
| Model Number | NIB 600K-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Kern | ||
Weighing Capacity 600kg | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 200 g | ||
Parts Counting No | ||
Plug Type AUS, EU, Type G, US | ||
Weighing Modes g lb oz kg | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 1m | ||
Weigh Pan Height 40mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals DAkkS 963-130 | ||
Net Weight 40kg | ||
Model Number NIB 600K-2 | ||
- Land van herkomst:
- CN
KERN NIB600K-2, Floor drive through scale
The Kern & Sohn are known for providing best solutions in measurement technology.
Gerelateerde Links
- Kern BID 600K-1D Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BFC 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BXC 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DSM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1DS Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BID 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
- Kern BFC 600K-1M Floor Platform Scale Weighing Scale, 600kg Weight Capacity