3M 7100 Welding Helmet Auto Darkening Lens Adjustable Headband

Subtotaal (1 eenheid)*

€ 879,26

(excl. BTW)

€ 1.063,90

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 879,26

*prijsindicatie

RS-stocknr.:
271-375
Fabrikantnummer:
7100318469
Fabrikant:
3M
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

3M

Sub Type

Welding Helmet

Product Type

Welding Mask

Series

7100

Auto Darkening Lens

Yes

Flip Up

No

Adjustable Headband

Yes

Standards/Approvals

No

Vrijgesteld

Land van herkomst:
PL

3M Speedglas Series Welding Mask, 71.12mm Lens size, Auto Darkening Feature - 7100318469


This welding helmet is designed for versatile welding tasks. The 3M™ Speedglas™ welding helmet features an auto-darkening welding filter that provides optimal protection and visibility. With a lens size of 71.12 x 109.20mm, it ensures a wide field of view for precise work. The ergonomic design, paired with an adjustable headband, delivers comfort during extended use.

Features & Benefits


• The auto-darkening filter enhances visibility during welding tasks

• Haptic touch function allows quick mode switching

• Adjustable headband ensures a secure and comfortable fit

• Variable Colour Technology improves weld pool assessment

• Shade levels between 8 to 14 cater to various applications

• Lithium-ion battery offers an operational life of 2,000 hours

Applications


• Ideal for professionals engaged in both grinding and cutting tasks

• Compatible with accessories such as helmet lamps and neck protection

• Suitable for use in automation and mechanical industries

How does the auto-darkening feature enhance safety during welding?


The auto-darkening filter adjusts to the brightness of the welding arc, providing immediate protection to the eyes without requiring manual adjustments. This feature allows for uninterrupted focus on work, reducing the risk of exposure to harmful light.

What are the advantages of the adjustable headband design?


The adjustable headband allows for a custom fit, ensuring stability and comfort. This is especially beneficial during long sessions of welding, as it minimises fatigue and distractions while working.

Can this helmet accommodate head protection accessories?


Yes, the design is configurable with various accessories, such as additional head protection gear, enhancing safety and versatility for diverse welding activities.

What is the importance of the Variable Colour Technology in this helmet?


Variable Colour Technology enables users to select between natural, cold, or warm tones in dark mode, improving visual clarity and helping to assess the quality of the weld pool effectively.

What is the switching time from bright to dark, and why is it significant?


The helmet features an impressive switching time of 0.1 ms from bright to dark. This rapid response is crucial for protecting the eyes from sudden flashes while ensuring a seamless welding experience without interruptions.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.