Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- RS-stocknr.:
- 256-5296
- Fabrikantnummer:
- EW-7811UAC
- Fabrikant:
- Edimax
Subtotaal (1 eenheid)*
€ 40,00
(excl. BTW)
€ 48,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 18 stuk(s) klaar voor verzending
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,00 |
*prijsindicatie
- RS-stocknr.:
- 256-5296
- Fabrikantnummer:
- EW-7811UAC
- Fabrikant:
- Edimax
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
| Merk | Edimax | |
| Product Type | WiFi Adapter | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | AC600 | |
| Wi-Fi Standard | 802.11b | |
| Wi-Fi Band | 5GHz | |
| Interface Type | USB 2.0 | |
| Wireless Data Rate | 433Mbps | |
| Security Protocols | WEP, WPA3, WPA, WPA2 | |
| Standards/Approvals | CE/FCC | |
| Alles selecteren | ||
|---|---|---|
Merk Edimax | ||
Product Type WiFi Adapter | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating AC600 | ||
Wi-Fi Standard 802.11b | ||
Wi-Fi Band 5GHz | ||
Interface Type USB 2.0 | ||
Wireless Data Rate 433Mbps | ||
Security Protocols WEP, WPA3, WPA, WPA2 | ||
Standards/Approvals CE/FCC | ||
Vrijgesteld
- Land van herkomst:
- CN
The Edimax directional high gain antenna provides high performance and long distance connections for your wireless network. The next generation 802.11ac wireless standard is set to revolutionize Wi-Fi. Super-speed 802.11ac dual-band routers are already available but wireless devices are still stuck with 802.11n technology. Upgrade your wireless device to dual-band 802.11ac with the USB 2.0 connectivity for blistering Wi-Fi speeds on the interference free 5Ghz frequency band. This antenna can greatly increase the effective wireless operation range of 802.11ac/a/b/g/n wireless devices.
Complies with draft IEEE 802.11ac standard and backward compatible with wireless 802.11a/b/g/n standards
Dual-band wireless connectivity for 2.4GHz or 5GHz
Max. Wi-Fi speeds of 150Mbps (2.4GHz) or 433Mbps (5GHz)
Features a hardware WPS (Wi-Fi Protected Setup) button for easy wireless connections
Features easy setup wizard
Supports Windows XP/Vista/7/8/8.1/10, Linux and Mac OS driver
High gain antenna, 4dBi (2.4GHz) and 6dBi(5GHz), provides high performance long distance wireless connections
USB cradle for flexible placement and better wireless signal
Gerelateerde Links
- Edimax AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- StarTech.com AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Netgear AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- D-Link AC600 USB 2.0 WiFi Adapter, 433Mbps Data Rate
- Edimax USB Wireless Adapter, 433Mbps Data Rate
- TP-Link AC600 USB 2.0 Wireless Adapter, 433Mbps Data Rate
- Edimax AC1200 USB 2.0 WiFi Adapter, 867Mbps Data Rate
- Edimax N150 USB 2.0 WiFi Adapter, 150Mbps Data Rate