TE Connectivity Magnet Wire Terminal 25.5 AWG 24 AWG
- RS-stocknr.:
- 467-224
- Artikelnummer Distrelec:
- 304-60-978
- Fabrikantnummer:
- 1217690-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 467-224
- Artikelnummer Distrelec:
- 304-60-978
- Fabrikantnummer:
- 1217690-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Sub Type | Magnet Wire Terminal | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 25.5AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Sub Type Magnet Wire Terminal | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 25.5AWG | ||
Maximum Wire Size AWG 24AWG | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- Land van herkomst:
- US
The TE Connectivity magnet wire terminals offer a reliable connection for various applications requiring robust performance in challenging environments. Designed specifically for use with solid, discrete magnet wire types, these terminals facilitate insulation displacement connectivity, ensuring secure and efficient operation. Featuring a unique poke-in terminal design, the product is compatible with a cavity size of 2 and supports magnet wire sizes ranging from 0.43 to 0.51 mm. Tin plating enhances durability while the nickel underplating provides corrosion resistance, making these terminals an ideal choice for demanding operational conditions. With an operating temperature range of -65 to 150 °C, they excel in both high and low temperature applications, ensuring versatility across a range of industries, from automotive to industrial. This product prioritises ease of use and reliability, making it an essential component for seamless electronic connectivity.
Poke-In design simplifies termination while minimising installation time
Enhanced corrosion resistance promotes longevity in various environments
Compatible with multiple wire types, enabling versatility in applications
Optimised for high and low temperature resilience, ensuring dependable performance
Low halogen content aligns with environmental compliance initiatives
Gerelateerde Links
- TE Connectivity Magnet Wire Terminal 21 AWG 19 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG
- TE Connectivity Magnet Wire Terminal 33 AWG 31 AWG
- TE Connectivity Magnet Wire Terminal 21 AWG 21 AWG
- TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG