TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG

Subtotaal (1 rol van 10000 eenheden)*

€ 1.730,00

(excl. BTW)

€ 2.090,00

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per rol*
10000 +€ 0,173€ 1.730,00

*prijsindicatie

RS-stocknr.:
477-005
Artikelnummer Distrelec:
304-61-037
Fabrikantnummer:
1534234-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Product Type

Wire Wrapping Tool

Sub Type

Magnet Wire Terminal

Minimum Wire Size AWG

19AWG

Maximum Wire Size AWG

17AWG

Standards/Approvals

EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC

Land van herkomst:
IT
The TE Connectivity dual connection terminal and receptacle is designed to provide exceptional reliability in connections using magnet wire. With compatibility for a wire size of 0.9 to 1.13 mm, it caters deftly to varying needs within the 19 to 17 AWG range. Crafted under the MAG-MATE series, this product ensures precision and ease in installation, especially with its insulation displacement termination method. The terminal's robust construction enables efficient and secure connections, making it indispensable for applications demanding durability. Ideal for projects requiring a trustworthy connection, this solution meets stringent compliance standards, including EU RoHS and REACH regulations, ensuring it is suited for modern electrical applications. Experience the advantage of advanced engineering with this innovative terminal, tailored for superior performance in demanding environments.

Designed for compatibility with solid discrete wire types, enhancing application versatility

Features a tin terminal plating material for superior conductivity and corrosion resistance

Provides a reliable straight terminal orientation for simplified wiring

Utilises insulation displacement termination for quick and efficient wire attachment

Offers a low halogen content, promoting safety and environmental compliance

Manufactured to comply with international safety standards, ensuring product reliability

Supports multiple packaging methods, facilitating user-friendly handling and storage

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.