TE Connectivity Magnet Wire Terminal 21 AWG 19 AWG

Subtotaal (1 verpakking van 600 eenheden)*

€ 220,20

(excl. BTW)

€ 266,40

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Voorradig bij de fabrikant
  • Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
600 +€ 0,367€ 220,20

*prijsindicatie

RS-stocknr.:
467-851
Artikelnummer Distrelec:
304-60-970
Fabrikantnummer:
1217031-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Sub Type

Magnet Wire Terminal

Product Type

Wire Wrapping Tool

Minimum Wire Size AWG

21AWG

Maximum Wire Size AWG

19AWG

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC

Land van herkomst:
US
The TE Connectivity magnet wire terminal is engineered to provide reliable connectivity for various applications, accommodating a wide range of wire gauges and ensuring excellent performance in both demanding and standard environments. Designed with functionality in mind, it excels in scenarios where durability and dependable connections are paramount. Its robust construction supports compatibility with both aluminium and copper wire materials, making it an ideal choice for manufacturers and engineers seeking versatility. The terminal’s uninsulated option adds to its adaptability, while the operating temperature range of -65 to 150 °C guarantees performance under extreme conditions. With a focus on quality and compliance with international standards, this product is a dependable solution for your connectivity needs.

Designed to cater for a broad spectrum of wire sizes ensuring flexibility

Straight terminal orientation offers simplification in installation

Features an insulation displacement termination method for ease of assembly

Constructed with a mating retention type hole that enhances insertion security

Low halogen content reduces environmental impact while maintaining high performance

Inclusive of a packaging method that preserves product integrity during transport

Compliance with the EU RoHS Directive ensures safe use across regions

Accommodates multiple wire types, enhancing compatibility for varied applications

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.