TE Connectivity Multispring Pin 29.5 AWG 26 AWG
- RS-stocknr.:
- 472-344
- Artikelnummer Distrelec:
- 304-60-986
- Fabrikantnummer:
- 1247001-2
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 10000 eenheden)*
€ 3.080,00
(excl. BTW)
€ 3.730,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 10000 + | € 0,308 | € 3.080,00 |
*prijsindicatie
- RS-stocknr.:
- 472-344
- Artikelnummer Distrelec:
- 304-60-986
- Fabrikantnummer:
- 1247001-2
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Multispring Pin | |
| Minimum Wire Size AWG | 29.5AWG | |
| Maximum Wire Size AWG | 26AWG | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Wire Wrapping Tool | ||
Sub Type Multispring Pin | ||
Minimum Wire Size AWG 29.5AWG | ||
Maximum Wire Size AWG 26AWG | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
- Land van herkomst:
- IT
The TE Connectivity multispring pin terminal is designed for optimal performance in applications involving magnet wire. With a wide compatibility range, it accommodates wire sizes from 0.27 to 0.4 mm and is engineered with insulation displacement technology, ensuring reliable connections without the need for soldering. Its tin plating not only enhances conductivity but also offers protection against corrosion, making it a durable choice for various environments. The compact dimensions and straight terminal orientation simplify installation and integration into existing systems. Whether for aerospace, automotive, or consumer electronics, this terminal stands out for its exceptional reliability and efficiency.
Designed specifically for use with magnet wire
Utilises insulation displacement for secure connections
Features tin plating for enhanced electrical performance
Compact size facilitates easy integration into tight spaces
Straight terminal orientation optimises installation ease
Operating temperature range supports a variety of environments
Low halogen content ensures compliance with environmental standards
Reel packaging method simplifies stocking and handling
Gerelateerde Links
- TE Connectivity Pin 26 AWG 23 AWG
- TE Connectivity Tab 26 AWG 23 AWG
- TE Connectivity Insulated Ferrule 700 μm Pin Diameter, Grey from 26 AWG to 26 AWG Wire Size
- TE Connectivity 29.5 AWG to 28 AWG
- TE Connectivity Gold Crimp Pin Connector, 22 AWG to 26 AWG
- TE Connectivity FFC Series Male Pin Contact 26 AWG Max
- TE Connectivity 0.8 mm Stud Size 28 AWG 25 AWG Wire Size, Grey
- TE Connectivity 8 mm Pin Length White from 26 AWG to 20 AWG Wire Size