TE Connectivity Magnet Wire Terminal 23.5 AWG 22 AWG
- RS-stocknr.:
- 474-327
- Artikelnummer Distrelec:
- 304-60-977
- Fabrikantnummer:
- 1217689-1
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 474-327
- Artikelnummer Distrelec:
- 304-60-977
- Fabrikantnummer:
- 1217689-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Magnet Wire Terminal | |
| Minimum Wire Size AWG | 23.5AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Wire Wrapping Tool | ||
Sub Type Magnet Wire Terminal | ||
Minimum Wire Size AWG 23.5AWG | ||
Maximum Wire Size AWG 22AWG | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- Land van herkomst:
- CN
The TE Connectivity leaf contact is designed specifically for the efficient connection of magnet wires, offering exceptional performance and reliability. Utilising a unique Poke-In terminal design, it supports a range of magnet wire sizes, ensuring secure connections for various applications in the electronics sector. The product features insulation displacement technology, enabling quick and easy installations while eliminating the need for additional soldering. With tin plating for enhanced conductivity and a robust build, this product is well-suited for both industrial and commercial uses. Its compliance with various international standards ensures peace of mind for users looking for quality and dependability in their electrical components.
Designed for seamless connectivity with magnet wires
Poke-In terminal type simplifies wire insertion and enhances installation speed
High-quality tin plating improves electrical conductivity
Constructed to withstand a broad operating temperature range
Suitable for use with discrete solid wire types, enhancing versatility
Compatible with cavity size 2, providing flexible application options
Reel and carton packaging method promotes convenient handling
Low halogen content ensures compliance with environmental regulations
Gerelateerde Links
- TE Connectivity Magnet Wire Terminal 22 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 22 AWG 20 AWG
- TE Connectivity Poke-In 23.5 AWG 22 AWG
- TE Connectivity Magnet Wire Terminal 21 AWG 19 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG