TE Connectivity Magnet Wire Terminal 34 AWG 33 AWG
- RS-stocknr.:
- 474-658
- Artikelnummer Distrelec:
- 304-61-154
- Fabrikantnummer:
- 1742941-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 11000 eenheden)*
€ 3.113,00
(excl. BTW)
€ 3.762,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 11000 + | € 0,283 | € 3.113,00 |
*prijsindicatie
- RS-stocknr.:
- 474-658
- Artikelnummer Distrelec:
- 304-61-154
- Fabrikantnummer:
- 1742941-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Wire Wrapping Tool | |
| Sub Type | Magnet Wire Terminal | |
| Minimum Wire Size AWG | 34AWG | |
| Maximum Wire Size AWG | 33AWG | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Wire Wrapping Tool | ||
Sub Type Magnet Wire Terminal | ||
Minimum Wire Size AWG 34AWG | ||
Maximum Wire Size AWG 33AWG | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32 | ||
- Land van herkomst:
- US
The TE Connectivity magnet wire terminal is engineered for seamless connectivity with a 1.5 mm tab width, tailored for use with 0.16 to 0.18 mm magnet wire gauges. Designed with versatility in mind, it employs insulation displacement (IDC) technology for efficient connections, ensuring solid performance in various applications. This terminal serves as a crucial element within TE Connectivitys MAG-MATE series, combining functionality with reliability. Its robust construction and reliable mating retention features ensure durability in demanding environments. Ideal for solid copper wire connections, this terminal meets diverse operational needs while maintaining compliance with stringent regulatory standards.
Utilises insulation displacement technology for enhanced connectivity
Designed for compatibility with solid magnet wire, providing superior performance
Offers improved mating retention through its barbed design
Constructed to withstand a wide operating temperature range for reliable use
Compliant with EU directives for safety and environmental standards
Gerelateerde Links
- TE Connectivity Magnet Wire Terminal 34 AWG 33 AWG
- TE Connectivity Magnet Wire Terminal 34 AWG 18 AWG
- TE Connectivity Magnet Wire Terminal 33 AWG 31 AWG
- TE Connectivity Magnet Wire 33 AWG 31 AWG
- TE Connectivity Magnet Wire Terminal 21 AWG 19 AWG
- TE Connectivity Magnet Wire Terminal 23 AWG 20 AWG
- TE Connectivity Magnet Wire Terminal 27 AWG 14 AWG
- TE Connectivity Magnet Wire Terminal 19 AWG 17 AWG