TDK WR Wireless Charging Coil Receiver, 19 μH
- RS-stocknr.:
- 124-4522
- Fabrikantnummer:
- WR444030-16F3-G
- Fabrikant:
- TDK
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 124-4522
- Fabrikantnummer:
- WR444030-16F3-G
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Inductance | 19μH | |
| Product Type | Wireless Charging Coil | |
| Function | Receiver | |
| Maximum DC Resistance | 700mΩ | |
| Series | WR | |
| Core Material | Ferrite | |
| Mount Type | Radial | |
| Minimum Operating Temperature | -30°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 70°C | |
| Width | 620μm | |
| Length | 44mm | |
| Termination Style | Solder | |
| Height | 40mm | |
| Standards/Approvals | RoHS, VDE, UL | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Inductance 19μH | ||
Product Type Wireless Charging Coil | ||
Function Receiver | ||
Maximum DC Resistance 700mΩ | ||
Series WR | ||
Core Material Ferrite | ||
Mount Type Radial | ||
Minimum Operating Temperature -30°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 70°C | ||
Width 620μm | ||
Length 44mm | ||
Termination Style Solder | ||
Height 40mm | ||
Standards/Approvals RoHS, VDE, UL | ||
- Land van herkomst:
- TW
The TDK current charging technologies make it impossible to charge devices of different brands from a single energy source. This technology is aimed at the wireless charging of mobile electronic devices such as mobile telephones or mobile cameras.
Receiving coils for Wireless Power Transfer.
Pre cracked ferrite is available for durable construction.
Variety of thickness : from 0.50mm to 1.12mm.
Flexible sheet type is available.
Custom design is available based on each design requirements.
Gerelateerde Links
- TDK WR Wireless Charging Coil Receiver, 12.3 μH
- TDK WR Wireless Charging Coil Receiver, 13 μH
- TDK WR Wireless Charging Coil Receiver, 13.3 μH
- TDK WR Wireless Charging Coil Receiver, 12.8 μH
- TDK WR Wireless Charging Coil Receiver, 27.9 μH
- TDK WR Wireless Charging Coil Receiver, 8.23 μH
- TDK WR Wireless Charging Coil Receiver, 16.8 μH
- TDK WR Wireless Charging Coil Receiver 12 mm dia.