Knipex, 35 mm Jaw Capacity Pipe Wrench, 245mm Overall, Metal Handle
- RS-stocknr.:
- 267-7149
- Artikelnummer Distrelec:
- 180-29-523
- Fabrikantnummer:
- 83 30 005
- Fabrikant:
- Knipex
Subtotaal (1 eenheid)*
€ 63,38
(excl. BTW)
€ 76,69
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 63,38 |
*prijsindicatie
- RS-stocknr.:
- 267-7149
- Artikelnummer Distrelec:
- 180-29-523
- Fabrikantnummer:
- 83 30 005
- Fabrikant:
- Knipex
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
| Merk | Knipex | |
| Product Type | Wrench | |
| Jaw Capacity | 35 mm | |
| Wrench Type | Pipe Wrench | |
| Overall Length | 245mm | |
| Non-Sparking | No | |
| Handle Type | Metal | |
| Finish | Red Epoxy Powder | |
| VDE/1000V Approved | No | |
| Material | Electric Steel, Chrome Vanadium Steel | |
| Standards/Approvals | DIN 5234 | |
| Alles selecteren | ||
|---|---|---|
Merk Knipex | ||
Product Type Wrench | ||
Jaw Capacity 35 mm | ||
Wrench Type Pipe Wrench | ||
Overall Length 245mm | ||
Non-Sparking No | ||
Handle Type Metal | ||
Finish Red Epoxy Powder | ||
VDE/1000V Approved No | ||
Material Electric Steel, Chrome Vanadium Steel | ||
Standards/Approvals DIN 5234 | ||
Niet conform
- Land van herkomst:
- DE
KNIPEX 83 30 005 Pipe Wrench S-Type red powder-coated 245 mm
83 30 005 Pipe Wrench S-Type Slim, S-type jaw. Jaws with offset teeth in opposite direction. Teeth additionally induction-hardened. Three-point contact on pipes, self-locking. I-beam handle design. Captive adjusting nut. Red powder-coated, jaws bright ground. Gripping jaws with specially hardened teeth, hardness approx. 56 HRC. - Clamping width: 35mm- Capacities for pipes (diameter): Ø 1 1/2in- Capacities for pipes (diameter): Ø 35mm- Capacities for nuts: 35mm- Inner diameter, inches: Ø 1/2in
Technical attributes
Slim, S-Type Jaw
Jaws With Offset Teeth In Opposite Direction
Teeth Additionally Induction-Hardened
Three-Point Contact On Pipes, Self-Locking
I-Beam Handle Design
Jaws With Offset Teeth In Opposite Direction
Teeth Additionally Induction-Hardened
Three-Point Contact On Pipes, Self-Locking
I-Beam Handle Design