RS PRO Feed Through XLR Connector, Straight, 250V Male, 16 Way, Gold Plating
- RS-stocknr.:
- 189-3955
- Artikelnummer Distrelec:
- 304-51-141
- Fabrikant:
- RS PRO
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 11,47
(excl. BTW)
€ 13,88
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 8 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 11,47 |
| 5 - 9 | € 11,09 |
| 10 - 24 | € 10,58 |
| 25 - 49 | € 9,68 |
| 50 + | € 8,53 |
*prijsindicatie
- RS-stocknr.:
- 189-3955
- Artikelnummer Distrelec:
- 304-51-141
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | XLR Connector | |
| Number of Contacts | 16 | |
| Mount Type | Feed Through | |
| Current | 15A | |
| Orientation | Straight | |
| Colour | Black, Metal | |
| Connector Gender | Male | |
| Contact Plating | Gold | |
| Housing Material | Plastic | |
| Termination Type | Coaxial Cable | |
| Voltage | 250V | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type XLR Connector | ||
Number of Contacts 16 | ||
Mount Type Feed Through | ||
Current 15A | ||
Orientation Straight | ||
Colour Black, Metal | ||
Connector Gender Male | ||
Contact Plating Gold | ||
Housing Material Plastic | ||
Termination Type Coaxial Cable | ||
Voltage 250V | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The RS PRO range of professional, high quality XLR audio connectors can be used in numerous applications, including professional and consumer audio, broadcast and industrial uses. The XLR audio connectors are physically compatible with each other i.e. male or female.
• PCB mounting and some models can also be hard wired
• Space saving design versions can be mounted on either 23mm or 25mm pitch centres
• Horizontal or vertical PCB mounting
• Wiping action spring contacts
• Gold plating is standard on some models
• Tough, reliable long life construction
• Series 3 has plug shell / chassis / earth contact
• Series 4 and 5 have push latch release option on the female types
• All models rated 250V AC 15A maximum
Gerelateerde Links
- RS PRO Panel XLR Connector 250V Female, Gold Plated Plating
- RS PRO Surface XLR Connector 250V ac Female Gold Plating
- RS PRO Panel XLR Connector 50V Male Gold Plating
- RS PRO Panel XLR Connector 125V Male Gold Plating
- RS PRO Panel XLR Connector 50V Male Gold Plating
- Neutrik Cable XLR Connector 50V Male Gold Plating
- Amphenol Industrial Chassis XLR Connector 50V Male Gold Plating
- Amphenol Industrial Panel XLR Connector 133V Male Gold Plating