RS PRO Panel XLR Connector, Straight, 250V Female, 3 Way, Silver Plating
- RS-stocknr.:
- 548-9105
- Fabrikant:
- RS PRO
Subtotaal (1 eenheid)*
€ 8,32
(excl. BTW)
€ 10,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 358 stuk(s) vanaf 23 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 8,32 |
*prijsindicatie
- RS-stocknr.:
- 548-9105
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Number of Contacts | 3 | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Natural | |
| Connector Gender | Female | |
| Contact Plating | Silver | |
| Housing Material | Zinc | |
| Minimum Operating Temperature | -30°C | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Series | RS PRO | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Number of Contacts 3 | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Natural | ||
Connector Gender Female | ||
Contact Plating Silver | ||
Housing Material Zinc | ||
Minimum Operating Temperature -30°C | ||
Voltage 250V | ||
Termination Type Solder | ||
Maximum Operating Temperature 80°C | ||
Contact Material Brass | ||
Contact Gender Female | ||
Series RS PRO | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
RS PRO Panel Mount XLR Connector, Female, 3-Way, Silver Plating
For an easy and reliable connection to your stage and audio equipment, use this RS PRO female XLR (external line return) socket. It has three contacts that secure the plug attachment and a squeeze-release clip mechanism designed for easy disconnection.
This socket has a standard housing design, making it suitable for panel mounting. Two fixing holes ensure fast and efficient installation. The housing is made from die-cast zinc, so the body is robust and will protect the socket. Silver-plated brass contacts are fitted within the connectors for high reliability. The solder tags come with holes for cable sizes ranging from 2.8 mm to 8 mm to improve wire retention.
XLR connectors like this one are commonly used to connect microphones and headsets in the entertainment, communication and leisure industries. They're also used in theatres, recording studios and conference centres.
Features and Benefits
Gerelateerde Links
- RS PRO Panel XLR Connector 250V ac Female Nickel Silver Plating
- Cliff Electronics Panel XLR Connector 250V ac Female Silver over Nickel Plating
- RS PRO Panel XLR Connector 5 Way, Silver Plating
- RS PRO Panel XLR Connector 4 Way, Silver Plating
- RS PRO Panel XLR Connector 3 Way, Silver Plating
- RS PRO Panel XLR Connector 250V ac Male Nickel Silver Plating
- RS PRO Cable XLR Connector 250V ac Female Silver Plating
- RS PRO Cable XLR Connector 250V ac Female Silver Plating