Cliff Electronics Panel XLR Connector, Straight, 250V ac Female, 3 Way, Silver over Nickel Plating
- RS-stocknr.:
- 283-6859
- Artikelnummer Distrelec:
- 142-31-957
- Fabrikantnummer:
- CP3001
- Fabrikant:
- Cliff Electronics
Subtotaal (1 eenheid)*
€ 3,48
(excl. BTW)
€ 4,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Laatste voorraad RS
- Laatste 81 stuk(s), klaar voor verzending
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,48 |
*prijsindicatie
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 4,18
(excl. BTW)
€ 5,06
(incl. BTW)
- RS-stocknr.:
- 283-6859
- Artikelnummer Distrelec:
- 142-31-957
- Fabrikantnummer:
- CP3001
- Fabrikant:
- Cliff Electronics
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
| Merk | Cliff Electronics | |
| Product Type | XLR Connector | |
| Number of Contacts | 3 | |
| Mount Type | Panel | |
| Current | 5A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Colour | Black | |
| Contact Plating | Silver over Nickel | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Voltage | 250V ac | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 80°C | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Cliff Electronics | ||
Product Type XLR Connector | ||
Number of Contacts 3 | ||
Mount Type Panel | ||
Current 5A | ||
Orientation Straight | ||
Connector Gender Female | ||
Colour Black | ||
Contact Plating Silver over Nickel | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Minimum Operating Temperature -30°C | ||
Voltage 250V ac | ||
Contact Gender Female | ||
Maximum Operating Temperature 80°C | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
The professional standard plastic 3 pin XLR receptacle from CLIFF offers an economical alternative to higher priced metal XLR connectors. Suitable for numerous applications in professional and consumer audio, broadcast, and industrial uses, this product is manufactured to strict quality and performance standards.
Made for use in professional and consumer audio, broadcast, and industrial applications
Economical alternative to higher priced metal XLR connectors
Tough nylon construction with low noise contacts for hand solder and PCB mounting
Chassis and PCB mounting options available
Nickel silver plated brass contacts for durability
Operating temperature -30 to + 80°C
Dielectric withstand 1600Vac between all contacts
Insulation resistance >10 Ω at 500 Vdc
Gerelateerde Links
- RS PRO Panel XLR Connector 250V ac Male Nickel Silver Plating
- RS PRO Panel XLR Connector 250V ac Female Nickel Silver Plating
- RS PRO Panel XLR Connector 250V, Nickel Plating
- RS PRO Cable XLR Connector 250V ac Female Nickel Silver Plating
- RS PRO Panel XLR Connector 3 Way, Silver over Nickel Plating
- RS PRO Panel XLR Connector 250V Female Silver Plating
- Neutrik Panel XLR Connector 50V Silver over Nickel Plating
- Neutrik Panel XLR Connector 50V Silver over Nickel Plating