Nexperia 1, 5.6 V Zener Diode, Single 500 mW 5 % Surface 2-Pin SOD-80
- RS-stocknr.:
- 103-7560
- Fabrikantnummer:
- BZV55-C5V6,115
- Fabrikant:
- Nexperia
Afbeelding representeert productcategorie
Subtotaal (1 rol van 2500 eenheden)*
€ 100,00
(excl. BTW)
€ 125,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 08 december 2026
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2500 - 2500 | € 0,04 | € 100,00 |
| 5000 - 10000 | € 0,035 | € 87,50 |
| 12500 - 22500 | € 0,034 | € 85,00 |
| 25000 - 47500 | € 0,033 | € 82,50 |
| 50000 + | € 0,032 | € 80,00 |
*prijsindicatie
- RS-stocknr.:
- 103-7560
- Fabrikantnummer:
- BZV55-C5V6,115
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Nominal Zener Voltage Vz | 5.6V | |
| Product Type | Zener Diode | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-80 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 40Ω | |
| Maximum Reverse Leakage Current | 1μA | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 5% | |
| Maximum Operating Temperature | 200°C | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Series | BZV55 | |
| Standards/Approvals | No | |
| Typical Voltage Temperature Coefficient | 1.2mV/°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Nominal Zener Voltage Vz 5.6V | ||
Product Type Zener Diode | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-80 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 40Ω | ||
Maximum Reverse Leakage Current 1μA | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 5% | ||
Maximum Operating Temperature 200°C | ||
Height 1.6mm | ||
Length 3.7mm | ||
Series BZV55 | ||
Standards/Approvals No | ||
Typical Voltage Temperature Coefficient 1.2mV/°C | ||
Automotive Standard No | ||
- Land van herkomst:
- CN
Zener Diodes 500mW, BZV55 Series, Nexperia
Zener Diodes, Nexperia
Gerelateerde Links
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80
- Nexperia 1 Single 300 mW 5 % Surface 2-Pin SOD-523
- Nexperia 1 Single 550 mW 5 % Surface 2-Pin SOD-323
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 5 % Surface 2-Pin SOD-80
- Nexperia 1 Single 500 mW 2 % Surface 2-Pin SOD-80