Nexperia 1, 5.1 V Zener Diode, Single 1.3 W 5 % Through Hole 2-Pin DO-41
- RS-stocknr.:
- 166-1228
- Fabrikantnummer:
- BZV85-C5V1,113
- Fabrikant:
- Nexperia
Subtotaal (1 rol van 5000 eenheden)*
€ 315,00
(excl. BTW)
€ 380,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 5.000 stuk(s) vanaf 23 november 2026
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 5000 + | € 0,063 | € 315,00 |
*prijsindicatie
- RS-stocknr.:
- 166-1228
- Fabrikantnummer:
- BZV85-C5V1,113
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.1V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | DO-41 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 45mA | |
| Maximum Zener Impedance | 10Ω | |
| Zener Voltage Tolerance ± | 5% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 3μA | |
| Maximum Operating Temperature | 200°C | |
| Height | 2.6mm | |
| Series | BZV85 | |
| Standards/Approvals | No | |
| Length | 4.8mm | |
| Typical Voltage Temperature Coefficient | 0.85mV/°C | |
| Automotive Standard | No | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.1V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mount Type Through Hole | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type DO-41 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 45mA | ||
Maximum Zener Impedance 10Ω | ||
Zener Voltage Tolerance ± 5% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 3μA | ||
Maximum Operating Temperature 200°C | ||
Height 2.6mm | ||
Series BZV85 | ||
Standards/Approvals No | ||
Length 4.8mm | ||
Typical Voltage Temperature Coefficient 0.85mV/°C | ||
Automotive Standard No | ||
Zener Diodes 1.3W, BZV85 Series, Nexperia
Zener Diodes, Nexperia
Gerelateerde Links
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41
- Nexperia 1 Single 1.3 W 5 % Through Hole 2-Pin DO-41