DiodesZetex 1, 9.1 V Zener Diode, Single 350 mW 2 % Surface 2-Pin SOD-523
- RS-stocknr.:
- 170-9035
- Fabrikantnummer:
- BZT585B9V1T-7
- Fabrikant:
- DiodesZetex
Subtotaal (1 rol van 3000 eenheden)*
€ 120,00
(excl. BTW)
€ 150,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Verzending vanaf 06 mei 2027
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 3000 + | € 0,04 | € 120,00 |
*prijsindicatie
- RS-stocknr.:
- 170-9035
- Fabrikantnummer:
- BZT585B9V1T-7
- Fabrikant:
- DiodesZetex
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | DiodesZetex | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 9.1V | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 350mW | |
| Package Type | SOD-523 | |
| Zener Type | Precision | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Zener Voltage Tolerance ± | 2% | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 500nA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 900μm | |
| Series | BZT585B9V1T | |
| Length | 1.7mm | |
| Height | 650μm | |
| Typical Voltage Temperature Coefficient | 5.8mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk DiodesZetex | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 9.1V | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 350mW | ||
Package Type SOD-523 | ||
Zener Type Precision | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 100Ω | ||
Zener Voltage Tolerance ± 2% | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 500nA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 900μm | ||
Series BZT585B9V1T | ||
Length 1.7mm | ||
Height 650μm | ||
Typical Voltage Temperature Coefficient 5.8mV/°C | ||
Automotive Standard AEC-Q101 | ||
- Land van herkomst:
- CN
Zener Diodes 350mW, BZT585B Series, Diodes Inc
Zener Diodes, Diodes Inc
Gerelateerde Links
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523
- DiodesZetex 1 Single 350 mW 2 % Surface 2-Pin SOD-523