ROHM, 2V Zener Diode 1 W SMT 2-Pin PMDTM, SOD-128
- RS-stocknr.:
- 171-4636
- Fabrikantnummer:
- PDZVTR2.0B
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 171-4636
- Fabrikantnummer:
- PDZVTR2.0B
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Diode Configuration | Single | |
| Nominal Zener Voltage | 2V | |
| Mounting Type | Surface Mount | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation | 1 W | |
| Package Type | PMDTM, SOD-128 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current | 40mA | |
| Maximum Zener Impedance | 25Ω | |
| Maximum Reverse Leakage Current | 200µA | |
| Dimensions | 3.9 x 2.7 x 1.05mm | |
| Maximum Operating Temperature | +150 °C | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Diode Configuration Single | ||
Nominal Zener Voltage 2V | ||
Mounting Type Surface Mount | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation 1 W | ||
Package Type PMDTM, SOD-128 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current 40mA | ||
Maximum Zener Impedance 25Ω | ||
Maximum Reverse Leakage Current 200µA | ||
Dimensions 3.9 x 2.7 x 1.05mm | ||
Maximum Operating Temperature +150 °C | ||
- Land van herkomst:
- JP
PDZV2.0B is a zener diode with small power mold package, suitable for voltage regulation.
Small mold type.
High reliability.
High reliability.
Gerelateerde Links
- ROHM, 16V Zener Diode SMT 2-Pin SOD-128
- ROHM, 2V Zener Diode 150 mW SMT 2-Pin SOD-523
- ROHM, 2.9V Zener Diode 1 W SMT 2-Pin SOD-128
- ROHM 1 Single 1 W Surface 2-Pin SOD-128
- ROHM 150V 2A 2-Pin PMDTM, SOD-128 RB068LAM150TR
- ROHM 30V 2A 2-Pin PMDTM, SOD-128 RSX205LAM30TR
- ROHM 600V 1.5A 2-Pin PMDTM, SOD-128 RFN2LAM6STR
- ROHM 40V 1A 2-Pin PMDTM, SOD-128 RB162LAM-40TR