ROHM, 2.9V Zener Diode 1 W SMT 2-Pin SOD-128
- RS-stocknr.:
- 237-4350
- Fabrikantnummer:
- PDZVTR2.7B
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 237-4350
- Fabrikantnummer:
- PDZVTR2.7B
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Nominal Zener Voltage | 2.9V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Package Type | SOD-128 | |
| Pin Count | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Nominal Zener Voltage 2.9V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Package Type SOD-128 | ||
Pin Count 2 | ||
The ROHM PDZV2.0B series high power Zener diode has SOD-128 package and suitable for voltage regulation. It has Zener voltage of 2V and current of 40mA.
Surface mount
Small mold type
High reliability
Storage temperature range between -55°C and 150°C
Small mold type
High reliability
Storage temperature range between -55°C and 150°C
Gerelateerde Links
- ROHM, 16V Zener Diode SMT 2-Pin SOD-128
- ROHM SOD-128
- ROHM, 2.7V Zener Diode SMT 2-Pin SOD-923
- ROHM, 15V Zener Diode 1 W SMT 2-Pin SOD-106
- ROHM, 4.9V Zener Diode 1 W SMT 2-Pin SOD-106
- ROHM, 3.7V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 4.7V Zener Diode 1 W SMT 2-Pin SOD-123FL
- ROHM, 6.2V Zener Diode 6% 1 W SMT 2-Pin SOD-106