Vishay 1, 33 V Zener Diode, Single 1.3 W Through Hole 2-Pin SOD-57
- RS-stocknr.:
- 180-8576
- Fabrikantnummer:
- BZT03C33-TR
- Fabrikant:
- Vishay
Subtotaal (1 verpakking van 20 eenheden)*
€ 25,20
(excl. BTW)
€ 30,40
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 17.220 stuk(s) vanaf 25 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 20 + | € 1,26 | € 25,20 |
*prijsindicatie
- RS-stocknr.:
- 180-8576
- Fabrikantnummer:
- BZT03C33-TR
- Fabrikant:
- Vishay
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
| Merk | Vishay | |
| Nominal Zener Voltage Vz | 33V | |
| Diode Configuration | Single | |
| Product Type | Zener Diode | |
| Mount Type | Through Hole | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 1.3W | |
| Package Type | SOD-57 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 25mA | |
| Maximum Zener Impedance | 15Ω | |
| Maximum Reverse Leakage Current | 1μA | |
| Maximum Operating Temperature | 175°C | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Series | BZT03 | |
| Height | 3.6mm | |
| Automotive Standard | No | |
| Typical Voltage Temperature Coefficient | 0.11%/K | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Nominal Zener Voltage Vz 33V | ||
Diode Configuration Single | ||
Product Type Zener Diode | ||
Mount Type Through Hole | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 1.3W | ||
Package Type SOD-57 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 25mA | ||
Maximum Zener Impedance 15Ω | ||
Maximum Reverse Leakage Current 1μA | ||
Maximum Operating Temperature 175°C | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Series BZT03 | ||
Height 3.6mm | ||
Automotive Standard No | ||
Typical Voltage Temperature Coefficient 0.11%/K | ||
- Land van herkomst:
- HU
Vishay Zener Diode
The Vishay SOD-57 Zener diode has a voltage rating of 33VDC and power rating of 1.3W at 6% voltage tolerance. The Zener current of the diode is 1μA and reverse current rating is 1μA.
Features and Benefits
• Clamping time in picoseconds
• Glass passivated junction
• Halogen free
• Hermetically sealed package
• Lead (Pb)-free component
• Operating junction temperature ranges between -65°C and 175°C
Applications
• Medium power voltage regulators
• Transient suppression circuits
Certifications
• AEC-Q101 qualified
• e2
• J-STD-020
• UL94 listed
Gerelateerde Links
- Vishay 1 Single 1.3 W Through Hole 2-Pin SOD-57
- Vishay 1 Single 1.3 W Through Hole 2-Pin SOD-57
- Vishay 1 Single 1.3 W 6 % Through Hole 2-Pin SOD-57
- Vishay 1 Single 1.3 W Through Hole 2-Pin SOD-57
- Vishay 1 Single 1.3 W 6 % Through Hole 2-Pin SOD-57
- Vishay 1 Single Through Hole 2-Pin SOD-57
- Vishay 1 Single Through Hole 2-Pin SOD-57
- Vishay 1 Single 3.25 W 6 % Through Hole 2-Pin SOD-57