Nexperia 1, 5.1 V Zener Diode, Single 400 mW 2 % Surface 2-Pin SOD-323
- RS-stocknr.:
- 725-8243
- Fabrikantnummer:
- PDZ5.1B,115
- Fabrikant:
- Nexperia
Subtotaal (1 verpakking van 100 eenheden)*
€ 8,30
(excl. BTW)
€ 10,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
- Plus verzending 1.500 stuk(s) vanaf 16 november 2026
- Plus verzending 700 stuk(s) vanaf 20 november 2026
- Plus verzending 9.000 stuk(s) vanaf 25 november 2026
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 100 + | € 0,083 | € 8,30 |
*prijsindicatie
- RS-stocknr.:
- 725-8243
- Fabrikantnummer:
- PDZ5.1B,115
- Fabrikant:
- Nexperia
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Nexperia | |
| Product Type | Zener Diode | |
| Nominal Zener Voltage Vz | 5.1V | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Number of Elements per Chip | 1 | |
| Maximum Power Dissipation Pd | 400mW | |
| Package Type | SOD-323 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 60Ω | |
| Minimum Operating Temperature | -65°C | |
| Zener Voltage Tolerance ± | 2% | |
| Maximum Reverse Leakage Current | 2μA | |
| Maximum Operating Temperature | 150°C | |
| Series | PDZ-B | |
| Standards/Approvals | No | |
| Length | 2.7mm | |
| Height | 1.1mm | |
| Typical Voltage Temperature Coefficient | 0.3mV/°C | |
| Automotive Standard | AEC-Q101 | |
| Alles selecteren | ||
|---|---|---|
Merk Nexperia | ||
Product Type Zener Diode | ||
Nominal Zener Voltage Vz 5.1V | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Number of Elements per Chip 1 | ||
Maximum Power Dissipation Pd 400mW | ||
Package Type SOD-323 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 60Ω | ||
Minimum Operating Temperature -65°C | ||
Zener Voltage Tolerance ± 2% | ||
Maximum Reverse Leakage Current 2μA | ||
Maximum Operating Temperature 150°C | ||
Series PDZ-B | ||
Standards/Approvals No | ||
Length 2.7mm | ||
Height 1.1mm | ||
Typical Voltage Temperature Coefficient 0.3mV/°C | ||
Automotive Standard AEC-Q101 | ||
Zener Diodes 400mW, PDZ-B Series, Nexperia
Zener Diodes, Nexperia
Gerelateerde Links
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 300 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 550 mW 3 % Surface 2-Pin SOD-323
- Nexperia SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323
- Nexperia 1 Single 400 mW 2 % Surface 2-Pin SOD-323