GEORGIN Intrinsic Security Power Supply, ATEX
- RS-stocknr.:
- 230-9449
- Fabrikantnummer:
- BXNTI6002
- Fabrikant:
- GEORGIN
Subtotaal (1 doos van 1 eenheid)*
€ 386,25
(excl. BTW)
€ 467,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 08 februari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos |
|---|---|
| 1 + | € 386,25 |
*prijsindicatie
- RS-stocknr.:
- 230-9449
- Fabrikantnummer:
- BXNTI6002
- Fabrikant:
- GEORGIN
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
| Merk | GEORGIN | |
| Number of Channels | 1 | |
| Product Type | Intrinsic Security Power Supply | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | ATEX | |
| Terminal Type | Clamp Terminal | |
| Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Safety Voltage | 27.5V | |
| Maximum Safety Current | 80mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN, IEC, CE, SIL | |
| Series | BXNT | |
| Alles selecteren | ||
|---|---|---|
Merk GEORGIN | ||
Number of Channels 1 | ||
Product Type Intrinsic Security Power Supply | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification ATEX | ||
Terminal Type Clamp Terminal | ||
Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Safety Voltage 27.5V | ||
Maximum Safety Current 80mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN, IEC, CE, SIL | ||
Series BXNT | ||
- Land van herkomst:
- FR
The galvanically insulated interface is an associated intrinsic safety item of equipment that is installed in a safe zone or in zone 2 in an IP 54 housing, thanks to the Ex nA protection mode. Its mission is to limit the level of energy that may appear in an electric circuit routed through a potentially explosive area, whatever the connection established upstream.
In addition to its energy-limiting function, its facilitates the use of signals in safe areas (e.g., relays), converts signals (e.g., 4/20 mA to 0-10V) or duplicates signals. Other functions are also available, such as the threshold relay or powering intrinsic safety.
Intelligent transmitter power supply
Input: 1 x 4/20mA HART compatible
Output: 1 x 4/20mA HART Compatible
Option: without, clamp terminals
Power supply: 24/48 Vdc
DIN rail mounting housing
ATEX / IECEx informations:
EC type examination certificate LCIE 02 ATEX 6104X
IECEx LCI 09.0013X certificate
[Ex ia] IIC (-20 °C < Ta < 60 °C)
Group II (surface) - category (1) G/D
Installation in safe zone
Barrier for equipment installed in zone 0,1,2 et 20,21,22
See leaflet for a safe use
Gerelateerde Links
- GEORGIN Intrinsic Security Power Supply, ATEX
- GEORGIN 2 Channel Intrinsic Security Power Supply, ATEX
- GEORGIN Intrinsic Security Power Supply ATEX
- GEORGIN Intrinsic Security Relay, ATEX
- GEORGIN Intrinsic Security Relay ATEX
- GEORGIN 2 Channel Intrinsic Security Relay ATEX
- GEORGIN 2 Channel Intrinsic Security Power Supply, Input Signal (From Hazardous Area) 4/20 Ma (Generator and Receiver)
- GEORGIN Double Zener Barrier, ATEX