Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- RS-stocknr.:
- 288-5985
- Artikelnummer Distrelec:
- 304-26-929
- Fabrikantnummer:
- RLN22-AA2A
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 107,06
(excl. BTW)
€ 129,54
(incl. BTW)
Informatie over voorraden is momenteel niet toegankelijk - Controleer het later nog eens opnieuw
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 107,06 |
*prijsindicatie
- RS-stocknr.:
- 288-5985
- Artikelnummer Distrelec:
- 304-26-929
- Fabrikantnummer:
- RLN22-AA2A
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Number of Channels | 2 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | Zone 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX IECEx II(1)G (Ex ia Ga) IIC, II3G Ex ec nC IIC Gc DNV, II(1) D (Ex ia Da) IIIC | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Number of Channels 2 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification Zone 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX IECEx II(1)G (Ex ia Ga) IIC, II3G Ex ec nC IIC Gc DNV, II(1) D (Ex ia Da) IIIC | ||
The Endress+Hauser RLN22 is a compact 24 V DC isolating amplifier for the transmission of binary switching signals. 1- or 2-channel isolation amplifier with relay signal output, 3-way galvanic isolation. The monitoring of input circuits for line faults such as breakage and short-circuit (LFD) of sensors is disengageable. Input for proximity sensors according to NAMUR (EN60947-5-6) and open contacts or contacts with resistive coupling elements. Line fault monitoring of input circuits or mechanical switching contacts. Output-side relay contacts, direction of action (operating or quiescent current behaviour) via DIP switch selection. Group error message via DIN rail bus connector at power and error message module.
Isolating amplifier
Compact housing
Quick and easy wiring
Gerelateerde Links
- Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- Endress+Hauser 1 Channel Galvanic Barrier, Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier Ex
- Endress+Hauser 1 Channel Galvanic Barrier ATEX
- Endress+Hauser 1 Channel Galvanic Barrier, Ex ia
- Endress+Hauser 2 Channel Galvanic Barrier EN 60947-5-6
- Endress+Hauser Converter Module, Zone 2
- Endress+Hauser 2 Channel Zener Barrier, ATEX