Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- RS-stocknr.:
- 288-6558
- Artikelnummer Distrelec:
- 304-26-952
- Fabrikantnummer:
- RN22-AA3B
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 190,89
(excl. BTW)
€ 230,98
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 14 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 190,89 |
*prijsindicatie
- RS-stocknr.:
- 288-6558
- Artikelnummer Distrelec:
- 304-26-952
- Fabrikantnummer:
- RN22-AA3B
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Product Type | Galvanic Barrier | |
| Number of Channels | 2 | |
| Barrier Type | Galvanic Barrier | |
| Hazardous Area Certification | Zone 2 | |
| Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Product Type Galvanic Barrier | ||
Number of Channels 2 | ||
Barrier Type Galvanic Barrier | ||
Hazardous Area Certification Zone 2 | ||
Supply Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Endress+Hauser RN22 is a 1- or 2-channel active barrier, power supply or signal doubler for safe separation of 4 to 20 mA standard signal circuits. The device safely powers analog instrument loops and safety instrumented systems up to SIL 2, SC 3 (according to IEC 61508). The HART transparent interface device establishes a reliable signal link between field devices and process control. It interfaces with 2 or 4 wire instruments in Zone 2 hazardous areas and provides a second, galvanically isolated signal output acc. to NAMUR NE 175. This opens a second channel for the process optimization domain without affecting the traditional automation system.
Active barrier for safe separation of standard signal circuits
Compact housing
Quick and easy wiring
Intrinsic safety for operation in hazardous areas (Zone 2)
For safety-oriented applications up to SIL 2 (SC 3) in accordance with IEC61508 (optional)
Gerelateerde Links
- Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- Endress+Hauser Galvanic Barrier, Zone 2
- Endress+Hauser 2 Channel Zener Barrier, ATEX
- Endress+Hauser 2 Channel Galvanic Barrier Ex
- Endress+Hauser Galvanic Barrier, Ex ia
- Endress+Hauser Galvanic Barrier ATEX
- Endress+Hauser 2 Channel Galvanic Barrier EN 60947-5-6
- Endress+Hauser Converter Module, Zone 2