Endress+Hauser Galvanic Barrier, Zone 2
- RS-stocknr.:
- 288-6562
- Artikelnummer Distrelec:
- 304-26-958
- Fabrikantnummer:
- RN42-8L1AO
- Fabrikant:
- Endress+Hauser
Subtotaal (1 eenheid)*
€ 168,67
(excl. BTW)
€ 204,09
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 16 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 168,67 |
*prijsindicatie
- RS-stocknr.:
- 288-6562
- Artikelnummer Distrelec:
- 304-26-958
- Fabrikantnummer:
- RN42-8L1AO
- Fabrikant:
- Endress+Hauser
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
| Merk | Endress+Hauser | |
| Product Type | Galvanic Barrier | |
| Number of Channels | 1 | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | Zone 2 | |
| Supply Voltage | 230V ac/dc, 24V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Endress+Hauser | ||
Product Type Galvanic Barrier | ||
Number of Channels 1 | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification Zone 2 | ||
Supply Voltage 230V ac/dc, 24V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- DE
The Endress+Hauser RN42 is a 1-channel active barrier with wide range power supply for safe isolation of 4 to 20 mA standard signal circuits, HART-transparent. The device has an active / passive current input to which a 2 or 4 wire transmitter can be connected directly. The output of the device can be operated actively or passively. The current signal is then available to the PLC / controller or for further instrumentation at pluggable screw or optional push-in terminals.
Active barrier, wide-range power supply
1-channel
Compact housing
Quick and easy wiring
Gerelateerde Links
- Endress+Hauser Galvanic Barrier, Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier, Zone 2
- Endress+Hauser Galvanic Barrier, Relay
- Endress+Hauser Zener Barrier ATEX
- Endress+Hauser 2 Channel Galvanic Barrier Ex
- Endress+Hauser Galvanic Barrier, Ex ia
- Endress+Hauser Converter Module, Zone 2
- Endress+Hauser 2 Channel Galvanic Barrier EN 60947-5-6