| McLennan Servo Supplies | 12 V dc | Geared | - | 80 rpm | 4mm | 2.5 Ncm | Spur | 36mm | - | - | 50 mA | 27mm | - | - | - | - |
|
| Micro Motors | 24 V dc | Geared | 5.5 W | - | 8mm | 3 nm | - | - | - | - | - | - | - | - | - | - |
|
| Bosch | 24 V dc | Geared | 14.4/8.8 W | 46/28 rpm | 14mm | 10 Nm | Right Angle | - | 78:1 | - | 36 A | 87 (Dia.)mm | - | - | - | - |
|
| Nidec Components | 24 V dc | Geared | - | 14 rpm | 6mm | 59 Ncm | - | - | 300:1 | 39 (Dia.) x 83.2 mm | 90 mA | 39 (Dia.)mm | - | - | 83.2mm | - |
|
| Nidec Components | 24 V dc | Geared | - | 22 rpm | 6mm | 59 Ncm | - | - | 200:1 | 39 (Dia.) x 83.2 mm | 140 mA | 39 (Dia.)mm | - | - | 83.2mm | - |
|
| Micromotors | 24 V dc | Geared | - | 8.5 → 14 rpm | 6mm | 1 Nm | Spur | 69mm | 243.8:1 | 39.6 (Dia.) x 97.5 mm | 50 mA, 130 mA | 39.6mm | - | - | - | - |
|
| Micro Motors | 24 V | Geared | - | - | 6mm | 50 Ncm | - | - | - | - | - | - | - | - | - | - |
|
| Micro Motors | - | Geared | - | 500 rpm | 6mm | 81 Nmm | - | - | - | - | - | - | - | - | - | - |
|
| Nidec Components | 24 V dc | Geared | - | 27 rpm | 6mm | 49 Ncm | - | - | 150:1 | 39 (Dia.) x 83.2 mm | 140 mA | 39 (Dia.)mm | - | - | 83.2mm | - |
|
| Micromotors | 12 V dc | Geared | 8 W | 21 rpm | 6mm | 1 Nm | Spur | 69mm | - | - | 500 mA | 39.6mm | - | - | - | - |
|
| Micromotors | 12 V dc | Geared | 8 W | 210 rpm | 6mm | 20 Ncm | Spur | 64mm | - | - | 660 mA | 39.6mm | - | - | - | - |
|
| Micro Motors | 24 V dc | Geared | 8.2 W | - | 8mm | 3 nm | - | - | - | - | - | - | - | - | - | - |
|
| Nidec Components | 24 V dc | Geared | - | 33 rpm | 6mm | 39 Ncm | - | - | 120:1 | 39 (Dia.) x 83.2 mm | 140 mA | 39 (Dia.)mm | - | - | 83.2mm | - |
|
| DOGA | 24 V dc | Geared | - | 28 rpm | 48mm | 4 Nm | Worm | 51mm | 62:1 | 51 x 177.5 x 90.8 mm | 1.1 A | 177.5mm | - | - | 90.8mm | - |
|
| McLennan Servo Supplies | 12 V | Geared | - | 18 rpm | 4mm | 8 Ncm | Spur | 41mm | - | - | 50 mA | 27mm | - | - | - | - |
|
| DOGA | 12 V dc | Geared | - | 25 rpm | 48mm | 4 Nm | Worm | 43.8mm | 62:1 | 43.8 x 177.5 x 90.8 mm | 2.5 A | 177.5mm | - | - | 90.8mm | - |
|
| Nidec Components | 24 V dc | Geared | - | 70 rpm | 6mm | 20 Ncm | - | - | 60:1 | 39 (Dia.) x 77.7 mm | 140 mA | 39 (Dia.)mm | - | - | 77.7mm | - |
|
| Micromotors | 24 V dc | Geared | - | 110 rpm | 6mm | 15 Ncm | Spur | 64mm | 29.75:1 | 39.6 (Dia.) x 92.5 mm | 50 mA, 130 mA | 39.6mm | - | - | - | - |
|
| Crouzet | 24 V dc | Geared | 3 W | 3700 rpm | 8mm | 30 mNm | - | 65mm | - | 65 x 65 x 47.2 mm | - | 65mm | - | - | 47.2mm | - |
|
| Bosch | 24 V dc | Geared | 0.22 W | 7.5 rpm | - | 28.5 Ncm | - | 63.5mm | 405:1 | 63.5 x 65.5 x 30.5 mm | 250 mA | 65.5mm | - | - | 30.5mm | - |