geared dc motors
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Geared DC Motors

    108 Producten voor Geared DC Motors

    4.5 → 15 V dc
    Geared
    11 W
    12 rpm
    6mm
    6000 gcm
    -
    86.6mm
    -
    37 (Dia.) x 86.6 mm
    1.26 A
    37 (Dia.)mm
    -
    -
    -
    -
    24 V dc
    Geared
    -
    75 rpm
    5mm
    20 Ncm
    Spur
    57.8mm
    -
    -
    -
    27.7mm
    -
    -
    -
    -
    24 V dc
    Geared
    -
    190 rpm
    5mm
    10 Ncm
    Spur
    57.8mm
    -
    -
    -
    27.7mm
    -
    -
    -
    -
    24 V dc
    Geared
    -
    12 rpm
    5mm
    30 Ncm
    Spur
    62.3mm
    -
    -
    -
    27.7mm
    -
    -
    -
    -
    4.5 → 15 V dc
    Geared
    21.2 W
    13360 rpm
    3.18mm
    154.4 gcm
    -
    50mm
    -
    35.8 (Dia.) x 50 mm
    2.85 A
    -
    -
    -
    -
    -
    6 → 15 V dc
    Geared
    5.75 W
    10668 rpm
    2.31mm
    58.8 gcm
    -
    32.5mm
    -
    27.63 (Dia.) x 32.5 mm
    770 mA
    -
    -
    -
    -
    -
    3 → 7.2 V dc
    Geared
    24.6 W
    22356 rpm
    2.3mm
    107.3 gcm
    -
    38mm
    -
    27.7 (Dia.) x 38 mm
    5.25 A
    -
    -
    -
    -
    -
    1.5 → 3 V dc
    Geared
    1.6 W
    7800 rpm
    2mm
    20 gcm
    -
    30.5mm
    -
    23.8 (Dia.) x 30.5 mm
    850 mA
    -
    -
    -
    -
    -
    12 V dc
    Geared
    -
    70 rpm
    5mm
    20 Ncm
    Spur
    57.8mm
    -
    -
    -
    27.7mm
    -
    -
    -
    -
    24 V dc
    Geared
    -
    30 rpm
    5mm
    30 Ncm
    Spur
    62.3mm
    -
    -
    -
    27.7mm
    -
    -
    -
    -
    4.5 → 15 V dc
    Geared
    11 W
    5216 rpm
    6mm
    206 gcm
    -
    84.1mm
    -
    37 (Dia.) x 84.1 mm
    1.26 A
    37 (Dia.)mm
    -
    -
    -
    -
    4.5 → 15 V dc
    Geared
    11 W
    5216 rpm
    6mm
    206 gcm
    -
    89.1mm
    -
    37 (Dia.) x 89.1 mm
    1.26 A
    37 (Dia.)mm
    -
    -
    -
    -
    4.5 → 15 V dc
    Geared
    11 W
    5216 rpm
    6mm
    206 gcm
    -
    86.6mm
    -
    37 (Dia.) x 86.6 mm
    1.26 A
    37 (Dia.)mm
    -
    -
    -
    -
    4.5 → 15 V dc
    Geared
    21.2 W
    6000 rpm
    6mm
    154.4 gcm
    -
    104.5mm
    -
    35.8 (Dia.) x 104.5 mm
    2.85 A
    35.8 (Dia.)mm
    -
    -
    -
    -
    4.5 → 15 V dc
    Geared
    21.2 W
    6000 rpm
    6mm
    154.4 gcm
    -
    97.8mm
    -
    35.8 (Dia.) x 97.8 mm
    2.85 A
    35.8 (Dia.)mm
    -
    -
    -
    -
    4.5 → 15 V dc
    Geared
    21.2 W
    6000 rpm
    6mm
    154.4 gcm
    -
    91mm
    -
    35.8 (Dia.) x 91 mm
    2.85 A
    35.8 (Dia.)mm
    -
    -
    -
    -
    6 → 15 V dc
    Geared
    7.98 W
    41 rpm
    6mm
    78.4 gcm
    -
    80.5mm
    -
    32 (Dia.) x 80.5 mm
    990 mA
    32 (Dia.)mm
    -
    -
    -
    -
    4.5 → 15 V dc
    Geared
    7 W
    7300 rpm
    6mm
    114 gcm
    -
    73.6mm
    -
    37 (Dia.) x 73.6 mm
    840 mA
    37 (Dia.)mm
    -
    -
    -
    -
    6 → 15 V dc
    Geared
    7.98 W
    112 rpm
    6mm
    78.4 gcm
    -
    73.9mm
    -
    32 (Dia.) x 73.9 mm
    990 mA
    32 (Dia.)mm
    -
    -
    -
    -
    4.5 → 15 V dc
    Geared
    7 W
    7300 rpm
    6mm
    114 gcm
    -
    76.1mm
    -
    37 (Dia.) x 76.1 mm
    840 mA
    37 (Dia.)mm
    -
    -
    -
    -
    Resultaten per pagina