| Banner | - | PNP | Plastic | - | 50 ms | - | - | - | - | - | IP50 | - | 12 → 24 V dc | - | Cable | - |
|
| Banner | - | PNP | Plastic | - | 50 μs | - | - | - | - | - | IP50 | - | 15 TO 24 V dc | - | Cable | - |
|
| Banner | - | PNP | Glass, Plastic | Pigtail QD | 2 ms | - | - | - | 960 mW | - | IP50 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | PNP | Glass, Plastic | Pigtail QD | 5 ms | - | - | - | 840 mW | - | IP50 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | SPST Solid State 2 Wire | Glass, Plastic | Micro Style Integral QD | 4 ms | - | - | - | - | - | IP67 | - | 24 → 240 V ac | - | - | - |
|
| Banner | - | PNP | Glass | Pigtail QD | 6 ms | - | - | - | - | - | IP67 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | NPN | Glass, Plastic | Cable | 2 ms | - | - | - | - | - | IP50 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | NPN/PNP | Plastic | Plastic Fiber | 1 ms | - | - | - | 10 → 30 Vdc | - | IP67 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | Bipolar NPN/PNP | Plastic | - | 500 μs | - | - | - | - | - | IP67 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | SPDT Electromechanical Relay | Plastic | Mini-style QD | - | - | - | - | 1.5 W | - | IP67 | - | 12 → 250 V ac/dc, 24 → 250 V ac/dc | - | - | - |
|
| Banner | - | Bipolar NPN/PNP | Plastic | Pigtail QD | 1 ms | - | - | - | - | - | IP67 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | - | Plastic | Plastic Fiber Sensor | - | - | - | - | - | - | - | - | - | - | - | - |
|
| Banner | - | Bipolar | Glass Fiber | - | 2 ms | - | - | - | - | - | IP67 | - | 10 → 30 V dc | - | Cable | - |
|
| Banner | - | Bipolar | Glass Fiber | Mini Style QD | 2 ms | - | - | - | - | - | IP67 | - | 10 → 30 V dc | - | Cable | - |
|
| Banner | - | Bipolar NPN/PNP | Plastic | Cable | 1 ms | - | - | - | - | - | IP67 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | Bipolar NPN/PNP | Plastic | Integral QD | 1 ms | - | - | - | - | - | IP67 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | NPN/PNP | Glass | Glass Fiber Sensor | 1 ms | - | - | - | 10 → 30 Vdc | - | IP67 | - | 10 → 30 V dc | - | - | - |
|
| Banner | - | SPDT Electromechanical Relay | Glass Fiber | 5 Pin Mini Style | - | - | - | - | 1.5 W | - | IP67 | - | 12 → 250 V ac/dc, 24 → 250 V ac/dc | - | - | - |
|
| Banner | 1100 mm | PNP | Glass, Plastic | Pigtail QD | 50 ms | - | - | - | 960 mW | - | IP50 | - | 10 → 30 V dc | - | - | - |
|
| Banner | 118 mm | - | Plastic | Plastic Fiber Sensor | - | - | - | - | - | - | - | - | - | - | - | - |