2594 Producten voor Computer Components & Software
- RS-stocknr. 847-706
- Fabrikantnummer 5G4AC-USB-A-HUB
- Merk StarTech.com
- Number of USB Ports 4
- Product Type USB Hub
- USB Specification USB Type C
- Power Source Bus powered via USB Type-CTM
- RS-stocknr. 325-231
- Fabrikantnummer 00200315
- Merk Hama
- Product Type Adapter
- Standards/Approvals RoHS
- Maximum Resolution 4096 x 2160 pixel
- Supported Number of Displays 2
- RS-stocknr. 228-6396
- Fabrikantnummer USB2-F-7101
- Merk Connective Peripherals
- Bus Type CAN
- Product Type Converter Cable
- Input Port USB 2.0
- Output Port D Sub
- RS-stocknr. 228-6395
- Fabrikantnummer USB2-F-7001
- Merk Connective Peripherals
- Bus Type CAN
- Product Type Converter Cable
- Input Port USB 2.0
- Output Port D Sub
- RS-stocknr. 288-7492
- Fabrikantnummer DN-13003-2
- Merk Digitus
- Product Type USB CAN Adapter
- USB Specification USB 2.0
- Number of Ports 2
- Colour White
- RS-stocknr. 847-707
- Fabrikantnummer 5G4AC-USB-C-HUB
- Merk StarTech.com
- Number of USB Ports 4
- Product Type USB Hub
- USB Specification USB Type A
- Power Source Bus powered via USB Type-CTM
- RS-stocknr. 176-5793
- Fabrikantnummer USB32VGAV
- Merk StarTech.com
- Product Type Adapter
- Standards/Approvals CE
- Maximum Resolution 1920 x 1200 pixel
- Supported Number of Displays 1
- RS-stocknr. 284-4419
- Fabrikantnummer EX-1510HMVS
- Merk Exsys
- Number of USB Ports 10
- Product Type USB Hub
- USB Specification USB 3.2
- Power Source Terminal Connector
- RS-stocknr. 217-869
- Fabrikantnummer EX-49165
- Merk Exsys
- Product Type Adapter
- Connector Type A USB Type A
- Connector Gender A Female
- Connector Type B USB Type A
- RS-stocknr. 898-8526
- Fabrikantnummer ST3300U3S
- Merk StarTech.com
- Product Type USB Ethernet Adapter
- USB Specification USB 3.0
- Number of Ports 4
- Network Speed 5Gbps
- RS-stocknr. 872-606
- Fabrikantnummer EX-60202
- Merk Exsys
- Features Wake-on-LAN WoL
- Bus Type PCI Express
- Product Type Gigabit Switch
- Interface Type RJ45
- RS-stocknr. 267-7893
- Fabrikantnummer EGPC-B4S1-W2
- Merk InnoDisk
- Product Type CAN Card
- Connector Type A M.2
- Connector Type B D-Sub 9-Pin
- Nominal Supply Voltage 3.3 V
- RS-stocknr. 283-5867
- Fabrikantnummer EX-1177HMVS
- Merk Exsys
- Number of USB Ports 7
- Product Type USB Hub
- USB Specification USB 2.0
- Power Source USB Bus
- RS-stocknr. 162-134
- Fabrikantnummer CIFX 90E-RE\ET\F+ML
- Merk Hilscher
- Bus Type Mini PCI Express
- Product Type Network Card
- Interface Type RS485
- Network Speed 100Mbps
- RS-stocknr. 256-0770
- Fabrikantnummer 6GF34000SL01
- Merk Siemens
- Product Type Software
- Type of Software Development & Operation
- Software Name OCR license
- Operating System Linux, Windows
- RS-stocknr. 734-616
- Fabrikantnummer IPEK-003009
- Merk Peak
- Bus Type CAN
- Product Type Adapter Cable
- Input Port D-9-Sub
- Output Port D Sub
- RS-stocknr. 649-645
- Fabrikantnummer TEG-102S
- Merk Trendnet
- Product Type Ethernet Converter
- Connector Type A RJ45
- Connector Gender A Female
- Connector Type B RJ45
- RS-stocknr. 657-042
- Fabrikantnummer PCIE-1730
- Merk Advantech
- Bus Type PCI Express
- Product Type Network Interface Card
- Interface Type D-Sub
- Number of Ports 32
- RS-stocknr. 279-7420
- Fabrikantnummer 750-354/000-001
- Merk WAGO
- Product Type Interface Adapter
- Connector Type A RJ45
- Connector Gender A Male
- Standards/Approvals IEC 60068-2-27, KC, IEC 60068-2-6, ABS, DNV, EAC, PRS, EN 61000-6-4, RINA, UL, IECEX, IEC 61131-2, EN 61000-6-2, ATEX, IEC
- RS-stocknr. 433-272
- Fabrikantnummer 17430
- Merk Anybus
- Product Type Industrial Interface Converter
- Connector Type A RS485
- Standards/Approvals IP20, IP