Core Modules

Core modules are powerful, secure and compact network-enabled processors that are used in computer or electrical systems. They’re types of embedded systems, and can be fixed in their purpose or programmable. 


How do core modules work?


Core modules use a microcontroller or microprocessor – a component that performs the instructions and tasks involved in computer processing – to perform their job. They're a stand-alone computing device with no operating system. Key benefits of core modules include:

  • Real time and reactive
  • The system is always ready to accept input and process it
  • Low power consumption and compact in size
  • Expected to work without human involvement
  • Ability to observe, react and control the external environment 

Core module applications


Core modules can be used in many products in your home or working environment. Examples include small products like home security systems, digital cameras, televisions and 3D printers. They are also used in larger devices such as cars or medical scanners. Core modules are especially suitable for embedded applications (in which they stay permanently in a device) due to their improved performance/power ratio and small form. 


...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Core Processor Clock Speed Included Features Supported I/O Interfaces Supported Network Interfaces Supported Bus Interfaces Onboard RAM Onboard Flash Memory Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 172-9315
Fabrikantnummer20-101-1318
€ 30,667
Each (In a Tray of 24)
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 3mm 3mm 30mm +85°C -40°C
RS-stocknr. 436-557
Fabrikantnummer20-101-0507
€ 79,66
Each
Aantal stuks
Rabbit 3000 30MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10 Base-T Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 3.15 → 3.45V 47 x 69.2 x 22mm 22mm 69.2mm +70°C -40°C
RS-stocknr. 172-9343
Fabrikantnummer20-101-0507
€ 74,859
Each (In a Tray of 20)
Aantal stuks
Rabbit 3000 30MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10 Base-T Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 3.15 → 3.45V 47 x 69.2 x 22mm 22mm 69.2mm +70°C -40°C
RS-stocknr. 761-7361
Fabrikantnummer20-101-1318
€ 33,69
Each
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 3mm 3mm 30mm +85°C -40°C
RS-stocknr. 172-9330
Fabrikantnummer20-101-0672
€ 44,793
Each (In a Tray of 24)
Aantal stuks
Rabbit 3000 22MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel - Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 5V 31.2 x 53.6 x 16mm 16mm 53.6mm +85°C -40°C
RS-stocknr. 172-9326
Fabrikantnummer20-101-1319
€ 39,472
Each (In a Tray of 24)
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 18mm 18mm 30mm +85°C -40°C
RS-stocknr. 761-7380
Fabrikantnummer20-101-1329
€ 56,03
Each
Aantal stuks
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 256 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS-stocknr. 172-9333
Fabrikantnummer20-101-1329
€ 55,013
Each (In a Tray of 24)
Aantal stuks
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 256 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS-stocknr. 436-478
Fabrikantnummer20-101-0672
€ 49,77
Each
Aantal stuks
Rabbit 3000 22MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel - Asynch, HDLC, IrDA, SPI 512 kB SRAM 512kB 5V 31.2 x 53.6 x 16mm 16mm 53.6mm +85°C -40°C
RS-stocknr. 172-9332
Fabrikantnummer20-101-1320
€ 51,25
Each (In a Tray of 24)
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 4MB - 30 x 51 x 7mm 7mm 30mm +85°C -40°C
RS-stocknr. 761-7365
Fabrikantnummer20-101-1319
€ 42,65
Each
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 1MB - 30 x 51 x 18mm 18mm 30mm +85°C -40°C
RS-stocknr. 436-468
Fabrikantnummer20-101-1138
€ 116,19
Each
Aantal stuks
Rabbit 4000 58.98MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T HDLC, IrDA, SDLC, SPI 1 MB Fast SRAM, 512 kB SRAM 2MB 3 → 3.6V dc 47 x 72 x 21mm 21mm 72mm +85°C -20°C
RS-stocknr. 172-9334
Fabrikantnummer20-101-1305
€ 57,534
Each (In a Tray of 24)
Aantal stuks
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 512 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS-stocknr. 761-7371
Fabrikantnummer20-101-1305
€ 61,38
Each
Aantal stuks
Rabbit 22MHz Pulse Width Modulator, Quadrature Decoder Interface, Real Time Clock, Slave Interface, Timers, Watchdog Timer Serial, SPI 10 Base-T IrDA 512 kB SRAM 512kB 4.75 → 5.25V 30 x 75 x 23mm 23mm 30mm +70°C -40°C
RS-stocknr. 172-9347
Fabrikantnummer20-101-1138
€ 111,96
Each (In a Tray of 12)
Aantal stuks
Rabbit 4000 58.98MHz Input Capture, Pulse Width Modulator, Quadrature Decoder, Real Time Clock, Slave Interface, Timers, Watchdog Timer GPIO, Parallel 10/100 Base-T HDLC, IrDA, SDLC, SPI 1 MB Fast SRAM, 512 kB SRAM 2MB 3 → 3.6V dc 47 x 72 x 21mm 21mm 72mm +85°C -20°C
RS-stocknr. 172-9344
Fabrikantnummer20-101-0520
€ 86,47
Each (In a Tray of 20)
Aantal stuks
Rabbit 3000 44.2MHz Central Control Unit, Pulse Width Modulator, Quadrature Encoder Interface, Real Time Clock - 10/100 Base-T HDLC, IrDA, SDLC, SPI, UART 256 kB SRAM, 512 kB Fast SRAM 512kB 3.15 → 3.45V 47 x 69 x 22mm 22mm 69mm +70°C -40°C
RS-stocknr. 436-462
Fabrikantnummer20-101-0520
€ 86,47
Each
Aantal stuks
Rabbit 3000 44.2MHz Central Control Unit, Pulse Width Modulator, Quadrature Encoder Interface, Real Time Clock - 10/100 Base-T HDLC, IrDA, SDLC, SPI, UART 256 kB SRAM, 512 kB Fast SRAM 512kB 3.15 → 3.45V 47 x 69 x 22mm 22mm 69mm +70°C -40°C
RS-stocknr. 761-7374
Fabrikantnummer20-101-1320
€ 53,42
Each
Aantal stuks
Rabbit 6000 Microprocessor 200MHz Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder Serial 10/100 Ethernet CAN, SD/SDIO, SPI 1 MB SRAM 4MB - 30 x 51 x 7mm 7mm 30mm +85°C -40°C