Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    USB Extenders

    USB cable extenders, also known as USB extension cables or USB repeater cables, are devices used to extend the length of a USB cable. They allow you to connect USB devices to your computer or other USB-enabled devices over longer distances.

    Can you extend USB Cable?

    USB cables have a maximum length limitation due to signal degradation over longer distances. Typically, the maximum length for a standard USB 2.0 cable is about 5 meters, while for USB 3.0 and later versions it is around 3 meters. USB cable extenders help overcome this limitation by amplifying and boosting the USB signals, allowing for longer cable runs.

    How do USB Cable Extenders work?

    USB cable extenders come in various forms, including male-to-female extension cables or active repeater cables. The male-to-female extension cables have a male USB connector on one end and a female USB port on the other end, allowing you to connect the extension cable to an existing USB cable. Active repeater cables, on the other hand, have built-in signal amplification and can extend USB signals over longer distances.When using a USB cable extender, you simply connect one end of the extension cable to the existing USB cable connected to your computer or device, and the other end to the USB device you want to extend the connection for. This effectively increases the length of the USB cable and allows you to position your USB device farther away from your computer or other USB-enabled devices.

    Applications for USB Cable Extenders

    USB cable extenders are commonly used in various scenarios, such as connecting USB peripherals like printers, scanners, webcams, or external hard drives to a computer located at a distance, or in situations where you need to route USB cables through walls, ceilings, or other obstacles.However, it is important to note that while USB cable extenders can increase the distance between devices, using excessively long USB cables or multiple extenders in a daisy-chain fashion can still result in signal degradation. It's recommended to adhere to the recommended cable length limits or consider alternative solutions like USB over Ethernet extenders for longer distances.

    39 Producten voor USB Extenders

    Resultaten per pagina