Adjustable Feet

What are adjustable feet?Adjustable feet are used to level and support structures, machinery, furniture and display stands that require vertical adjustments to function correctly. Adjustable feet come in various base sizes and thread sizes to suit different applications. Larger thread sizes and base diameters provide the best weight capabilities in comparison to smaller sizes. The larger the base the better the level of stabilisation.When to use adjustable feet? When raising furniture or machinery – the longer the thread size the more height you can add still keeping stability and no wobbles To level off an object – articulating and tilting feet help with un-even surfaces or varying heights To reduce vibrations and noise – a rubber base foot helps reduce vibrations and noise as rubber provides great level of shock absorption When frequent height adjustment is required – e.g. portable stands and stallsHow to fit adjustable feet?These mounts consist of base plates with spindles attached to them. The spindle is inserted into the product or object that requires levelling and support. They are easy to install and you can adjust the height as required.RS Components offers an extensive range of adjustable feet suitable for light duty and heavy duty requirements that are ideal for uneven floor surfaces. All metal machine feet are ideal for heavy duty items. Base material can consist of galvanised steel, nickel plated steel, stainless steel or zinc plated steel. The foot material can also be manufactured from stainless steel as well as PS reinforced nylon or rubber.What are adjustable feet used for?These adjustable feet are used as stability tools in machinery and uneven work surfaces and to distribute the weight evenly. They are standard in production environments where conveyor belts are used such as the food manufacturing, pharmaceutical and cosmetics industries. These feet mounts are also used in the packaging industry where precision alignment and perfect balance levels are required for the special machinery to function.Types of adjustable feet include:Fixed feet – with a rigid base. They can be adjusted vertically, but not sideways. Suitable for general uses.Articulating feet – allow deviation of up to 8 degrees & are used for to balancing structures on uneven surfaces.Tilting feet - have ball joints located between the bases and the thread which provide up to 20 degrees of articulation and are used in applications with varying heights.

...
Lees meer Lees minder

Filters

41 - 60 van 179 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Static Load Capacity Thread Size Thread Length Tilt Angle Foot Material Base Material Diameter Shore Hardness Overall Height Maximum Adjustment Height Minimum Adjustment Height Foot Colour Series Outer Sheath Material
RS-stocknr. 328-9458
FabrikantnummerA095/031
€ 18,97
Each
Aantal stuks
600kg M12 150mm 10° PA Reinforced Nylon Stainless Steel 55mm - 177mm - - - - -
RS-stocknr. 182-2722
FabrikantnummerA195/007
€ 33,78
Each
Aantal stuks
2000kg M24 200mm 10° PA Reinforced Nylon Stainless Steel 100mm - 253mm - - - - -
RS-stocknr. 328-9464
FabrikantnummerA095/005
€ 19,89
Each
Aantal stuks
1500kg M16 75mm 10° PA Reinforced Nylon Stainless Steel 70mm - 111mm - - - - -
RS-stocknr. 448-2046
FabrikantnummerA087/003
€ 21,72
Each
Aantal stuks
750kg M12 150mm 10° Stainless Steel Stainless Steel 55mm - 177mm - - - - -
RS-stocknr. 405-2617
FabrikantnummerA200/018
€ 52,95
Each
Aantal stuks
2500kg M20 150mm 10° Stainless Steel Stainless Steel 100mm - 189mm - - - - -
RS-stocknr. 405-2623
FabrikantnummerA200/023
€ 85,21
Each
Aantal stuks
3750kg M20 200mm 10° Stainless Steel Stainless Steel 120mm - 241mm - - - - -
RS-stocknr. 153-3781
Fabrikantnummer301261-ESD
FabrikantElesa
€ 48,60
1 Bag of 4
Bag(s)
- - - - Polyamide Zinc Plated Steel 100mm 70 27mm - - Black ESD-C -
RS-stocknr. 328-9470
FabrikantnummerA095/001
€ 22,72
Each
Aantal stuks
1500kg M16 150mm 10° PA Reinforced Nylon Stainless Steel 70mm - 186mm - - - - -
RS-stocknr. 126-3553
FabrikantRS PRO
€ 40,17
Each
Aantal stuks
1000kg M16 125mm 10° Rubber Mild Steel 80mm 70Shore A 163 163mm - Black VF -
RS-stocknr. 126-3557
FabrikantRS PRO
€ 45,42
Each
Aantal stuks
600kg M12 - - Rubber Zinc Plated Steel 120mm 70Shore A 35 47 47mm - Black, Silver PA -
RS-stocknr. 185-4501
FabrikantRS PRO
€ 4,90
Each (In a Pack of 2)
Aantal stuks
600kg M10 50mm 30° - - 50mm - 73mm - - Black - -
RS-stocknr. 162-3262
FabrikantRS PRO
€ 56,81
Each
Aantal stuks
1000kg M10 125mm 10° Rubber Stainless Steel 80mm 70Shore A 160 160mm - Black VF -
RS-stocknr. 185-4515
FabrikantRS PRO
€ 27,90
Each
Aantal stuks
400kg M10 100mm 10° Stainless Steel - 50mm 80Shore A 129mm - - - - -
RS-stocknr. 162-3259
FabrikantRS PRO
€ 80,24
Each
Aantal stuks
1500kg M16 125mm 10° Rubber Stainless Steel 100mm 70Shore A 167 167mm - Black VF -
RS-stocknr. 456-1414
FabrikantnummerA089/006
€ 74,69
Each
Aantal stuks
2500kg M20 92mm 10° Steel Stainless Steel 100mm - 186mm 160mm 110mm - - -
RS-stocknr. 405-2645
FabrikantnummerA200/027
€ 97,49
Each
Aantal stuks
3750kg M24 200mm 10° Stainless Steel Stainless Steel 120mm - 256mm - - - - -
RS-stocknr. 162-3255
FabrikantRS PRO
€ 130,91
Each
Aantal stuks
3000kg M20 125mm - Natural Rubber Painted Mild Steel 160mm 60Shore A 110 125 170mm 110mm Black KFL -
RS-stocknr. 126-3550
FabrikantRS PRO
€ 62,40
Each
Aantal stuks
1000kg M10 125mm 10° Rubber Stainless Steel 80mm 70Shore A 129 129mm - Black VF -
RS-stocknr. 153-3782
Fabrikantnummer301741-ESD
FabrikantElesa
€ 43,20
1 Bag of 4
Bag(s)
- - - - Polyamide Zinc Plated Steel 60mm 70 27mm - - Black ESD-C -
RS-stocknr. 448-2080
FabrikantnummerA087/010
€ 46,35
Each
Aantal stuks
1750kg M20 125mm 10° Stainless Steel Stainless Steel 75mm - 166mm - - - - -
Related Products
Heavy duty levelling feet manufactured from mild steel ...
Description:
Heavy duty levelling feet manufactured from mild steel with a nickel plate finish.
Up to ±10° of axial articulationSuitable for: Food ...
Description:
Up to ±10° of axial articulationSuitable for: Food processing, medical, electronic, lab equipment/machinery.
Zinc plated steel with bonded natural rubberIdeal for ...
Description:
Zinc plated steel with bonded natural rubberIdeal for sensitive apparatusFemale threaded version.
Bright zinc plated and clear passivatedTwin threaded. ...
Description:
Bright zinc plated and clear passivatedTwin threaded.