Ring & Bush Mounts

Filters

21 - 40 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Nominal Load Static Load Capacity Frequency Bore Diameter Outer Diameter Bore Length Material Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 720-3436
FabrikantnummerCGM3614-H
FabrikantFIBET
€ 3,69
Each
Aantal stuks
204daN - - 8.5mm 36mm 14mm Rubber, Steel - -
RS-stocknr. 688-329
Fabrikantnummer51823
FabrikantFabreeka
€ 1,681
Each (In a Pack of 20)
Aantal stuks
6 → 20lb - - 1/4in 13/16in 9/16in Neoprene +180°F -20°F
RS-stocknr. 442-296
FabrikantnummerFlex Loc Q4
FabrikantFabreeka
€ 0,784
Each (In a Pack of 20)
Aantal stuks
3.5kg 7kg 150Hz 4.50mm 12mm 14.40mm Neoprene +80°C -30°C
RS-stocknr. 720-3433
FabrikantnummerCGM5023-M
FabrikantFIBET
€ 7,04
Each
Aantal stuks
210daN - - 16.5mm 50mm 22.5mm Rubber, Steel - -
RS-stocknr. 720-3451
FabrikantnummerT3027M
FabrikantFIBET
€ 5,37
Each
Aantal stuks
50daN - - 10mm 32mm 27.2mm Rubber, Steel - -
RS-stocknr. 855-2225
FabrikantnummerGEL Bush A-1 SUS
FabrikantTaica
€ 7,79
Each
Aantal stuks
- - 67 → 35 (Resonance Point)Hz 3mm 14mm 8mm Brass, Gel - -
RS-stocknr. 720-3442
FabrikantnummerCGM5023-H
FabrikantFIBET
€ 7,04
Each
Aantal stuks
315daN - - 16.5mm 50mm 22.5mm Rubber, Steel - -
RS-stocknr. 855-2237
FabrikantnummerGEL Bush B-1 SUS
FabrikantTaica
€ 8,85
Each
Aantal stuks
- - 49 → 23 (Resonance Point)Hz 4mm 25mm 11.5mm Brass, Gel - -
RS-stocknr. 688-284
Fabrikantnummer51821
FabrikantFabreeka
€ 1,52
Each (In a Pack of 20)
Aantal stuks
2 → 10lb - - 1/4in 13/16in 9/16in Neoprene +180°F -20°F
RS-stocknr. 295-1944
Fabrikantnummer53988760
€ 10,56
Each
Aantal stuks
10 → 50daN 50daN 10 → 25Hz 10mm 27.7mm 17.5mm Rubber +70°C -
RS-stocknr. 295-1938
Fabrikantnummer53988745
€ 10,56
Each
Aantal stuks
8 → 35daN 35daN 10 → 25Hz 10mm 27.7mm 17.5mm Rubber +70°C -
RS-stocknr. 474-864
FabrikantnummerA-2
FabrikantTaica
€ 7,05
1 Bag of 1
Bag(s)
2.5 → 4kg - 55 Hz, 70 Hz 3mm 14mm 8mm Brass, Silicone +200°C -40°C
RS-stocknr. 720-3458
FabrikantnummerCGM6023-H
FabrikantFIBET
€ 12,54
Each
Aantal stuks
589daN - - 20.5mm 60mm 23.5mm Rubber, Steel - -
RS-stocknr. 720-3449
FabrikantnummerCGM6023-M
FabrikantFIBET
€ 12,18
Each
Aantal stuks
399daN - - 20.5mm 60mm 23.5mm Rubber, Steel - -
RS-stocknr. 688-335
Fabrikantnummer51808
FabrikantFabreeka
€ 1,575
Each (In a Pack of 20)
Aantal stuks
6 → 20lb - - 15/32in 13/16in 1/4in Neoprene +180°F -20°F
RS-stocknr. 852-6260
FabrikantnummerGEL Bush S-6
FabrikantTaica
€ 7,82
Each
Aantal stuks
0.2 → 0.75kg - 60 → 90Hz 4mm 11mm 6.5mm Brass (Collar), Silicone (Bush) +200°C -40°C
RS-stocknr. 688-313
Fabrikantnummer51807
FabrikantFabreeka
€ 1,51
Each (In a Pack of 20)
Aantal stuks
4 → 15lb - - 15/32in 13/16in 1/4in Neoprene +180°F -20°F
RS-stocknr. 688-414
Fabrikantnummer51840
FabrikantFabreeka
€ 2,091
Each (In a Pack of 20)
Aantal stuks
22 → 65lb - - 3/4in 1-3/8in 21/64in Neoprene +180°F -20°F
RS-stocknr. 295-1900
Fabrikantnummer53988660
€ 16,73
Each
Aantal stuks
35 → 150daN 150daN 10 → 25Hz 13mm 50.8mm 35mm Rubber +70°C -
RS-stocknr. 474-757
FabrikantnummerB-2
FabrikantTaica
€ 8,37
1 Bag of 1
Bag(s)
15 → 32kg - 25 Hz, 40 Hz 4mm 25mm 11.5mm Brass, Silicone +200°C -40°C
Related Products
Originally designed for use with marine engines, the ...
Description:
Originally designed for use with marine engines, the Cushyfloat mounting is compact, low profile and combines 3 way control of suspended equipment. Supporting large static deflections, the design incorporates bump and rebound control features to limit excessive movement under shock ...
RS Pro anti-vibration flange mounts designed for use ...
Description:
RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment. Achieves high isolation values ...
The KPRD series mounts are simple cost effective ...
Description:
The KPRD series mounts are simple cost effective mounts, designed for vertical shock load damping for static equipment. The KPRD series offer high deflection under load by virtue of its design. Features:• Circular mounts with centre holeApplication:• Bump stops• Industrial ...
Low-profile and easy to install anti-vibration mountsBuilt-in fail-safe ...
Description:
Low-profile and easy to install anti-vibration mountsBuilt-in fail-safe device to provide shock and failure protection for mobile, marine, or seismic stationary applicationsOffers high-level insulation - especially useful with generators, engines etc. with an operating frequency of around 25Hz (1500 RPM)Axial ...