Non Resettable Fuses | 250V Fuses | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Non Resettable Fuses

    Non-resettable fuses are single-use circuit protection devices that break a circuit when a fault is detected, offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board (PCB). This type of fuse is for single use, with the fuse body and two wires that extend outside the body.

    How do non-resettable fuses work?

    Non-resettable fuses perform the role of a simple circuit breaker in a circuit. When a fault such as overcurrent or a short circuit is detected, the metal strip inside the fuse melts, stopping the flow of current and preventing damage to the circuit and any other connected devices. Once the fuse has blown, it must be replaced as it is non-resettable.

    These fuse types are often used in motors, where if overheating occurs, the power is cut before any permanent component damage occurs.

    Types of non-resettable fuses

    Non-resettable fuses can differ by their voltage and current rating, their size and their level of resistance, measured in ohms. Their body material can also vary widely, from thermoplastic to glass ceramic. This type of fuse can have a range of maximum and minimum operating temperatures.

    1862 Producten voor Non Resettable Fuses

    Bourns
    4.5A
    -
    65V dc
    T
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Littelfuse
    375mA
    -
    125V
    T
    Ceramic
    -
    6.1mm
    2.69mm
    2.69mm
    -
    -
    300 A @ 32 V dc, 50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    Littelfuse
    200mA
    Radial
    125V ac/dc
    FF
    Tin Coated Copper
    6.35mm
    -
    -
    8.89mm
    4.32mm
    2.54mm
    -
    -55°C
    +85°C
    -
    KYOCERA AVX
    250mA
    -
    32V
    F
    -
    -
    1.6mm
    0.81mm
    0.63mm
    -
    -
    50 A
    -55°C
    +125°C
    -
    KYOCERA AVX
    250mA
    -
    32V
    F
    -
    -
    1.6mm
    0.81mm
    0.63mm
    -
    -
    50 A
    -55°C
    +125°C
    -
    Bourns
    10A
    -
    125V ac
    FP
    Ceramic
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC
    -55°C
    +125°C
    SF-2410FP-T
    Littelfuse
    500mA
    -
    125V ac/dc
    FF
    Thermoplastic
    -
    9.73mm
    5.03mm
    3.81mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    Schurter
    100mA
    -
    63V ac/dc
    F
    Thermoplastic
    -
    7.4mm
    3.1mm
    2.6mm
    -
    -
    50 A @ 63 V ac/dc
    -55°C
    +125°C
    -
    Wickmann
    5A
    -
    125V
    T
    Ceramic
    -
    6.5mm
    3.7mm
    3.9mm
    -
    -
    300 A @ 32 V dc, 50 A @ 125 Vac/dc
    -55°C
    +125°C
    157
    Schurter
    16A
    -
    125 V dc, 250V ac
    T
    Ceramic
    -
    16.2mm
    5.35mm
    5.6mm
    -
    -
    500 A @ 250 V ac
    -55°C
    +125°C
    UMT-H
    Bourns
    2.5A
    -
    125V ac
    HI
    Ceramic
    -
    6.1mm
    2.6mm
    2.6mm
    -
    -
    300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC
    -55°C
    +125°C
    SF-2410HI-T
    Bourns
    6A
    -
    50 V dc, 63 V dc
    T
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Bourns
    6A
    -
    50 V dc, 63 V dc
    T
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KYOCERA AVX
    250mA
    -
    32V
    F
    -
    -
    1mm
    0.55mm
    0.4mm
    -
    -
    50 A
    -55°C
    +125°C
    -
    KYOCERA AVX
    250mA
    -
    32V
    F
    -
    -
    1mm
    0.55mm
    0.4mm
    -
    -
    50 A
    -55°C
    +125°C
    -
    Littelfuse
    7A
    -
    125V ac/dc
    FF
    Thermoplastic
    -
    9.73mm
    5.03mm
    3.81mm
    -
    -
    50 A @ 125 V ac/dc
    -55°C
    +125°C
    -
    € 0,339
    Elk (op een haspel van 3000)
    Bourns
    8A
    -
    48V dc
    F
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    € 0,535
    Per stuk (geleverd op een rol)
    Bourns
    4.5A
    -
    65V dc
    F
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wickmann
    3.15A
    -
    600V
    F
    Ceramic
    -
    12.1mm
    4.5mm
    4.5mm
    -
    -
    100 A @ 250 V ac, 100 A @ 600 V dc
    -55°C
    +125°C
    485
    Schurter
    5A
    -
    250V ac
    Time-Lag T
    Ceramic
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Resultaten per pagina