LED Spotlights & Downlights | Ceiling | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Spotlights & Downlights

    Spotlight and downlights are different forms of lighting typically found in ceilings in kitchens, bathrooms, living rooms and bedrooms. They are integral to providing the required light to a variety of rooms creating the perfect mood setting and enhancing your environment. Spotlights and downlights can add a touch of style and theatre turning an average space into to great space. LED spotlights and LED downlights use LED bulbs which are more energy efficinet and do not emit any heat.

    What is the difference between spotlights and downlights?

    The terminology for these lights at times can be intertwined because they are individual lights, share the same bulbs and located in the ceiling. As a general rule Spotlights are a series of lights linked together with a fixing plate or bar. Each of these spotlights can be individually positioned to shine light on a wall or an object.Downlights are single integrated lights that recess into a ceiling cavity. They are typically a fixed position downlight however, we offer a selection of adjustable options.

    What are they also known as?

    They are also known as, LED spotlights, ceiling spotlights, recessed spotlights, and spotlight bar, ceiling downlights, LED downlights and recessed downlights.

    Types of finish

    We offer a range of finish, for example, brushed aluminium, chrome, nickel and silver for a more dramatic appearance or white for a clean fresh look.

    Are kitchen spotlights easy to install?

    Yes, they are relatively easy to install and can be carried out by an accomplished DIY enthusiast, however, an approved electrical engineer should always be the preferred option.

    Applications

    Spotlights and downlights are the ideal solution to create the ambience required in shops, kitchens and bathrooms. Create the perfect space with our range spotlights and downlights.

    194 Producten voor Spotlights & Downlights

    RS PRO
    -
    Integrated SMD LED
    Downlight
    -
    250 VAC
    42 mm
    -
    -
    87x42 mm
    -
    -
    5 → 8 W
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    Dimmable,Lamp Supplied
    LED
    Spotlight
    -
    3.5 V
    40 mm
    -
    40 mm
    30 x 40 mm
    30mm
    -
    1.09 W @ 350 mA, 2.17 W @ 700 mA
    5700K
    -
    White
    Osloneye
    -
    OSLONeye
    Ansell
    -
    LED
    Downlight
    -
    220/240 V
    190 mm
    -
    -
    190 x 28 mm
    -
    -
    24 W
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    Dimmable,Lamp Supplied
    LED
    Spotlight
    -
    3.5 V
    40 mm
    -
    40 mm
    30 x 40 mm
    30mm
    -
    1.09 W @ 350 mA, 2.17 W @ 700 mA
    -
    -
    Blue
    Osloneye
    -
    OSLONeye
    SHOT
    Dimmable
    LED
    Downlight
    -
    220 → 240 V
    -
    -
    -
    170 x 58 mm
    -
    IP44
    24 W
    4000K
    -
    White
    -
    -
    -
    Ansell Lighting
    -
    Downlight 2
    Downlight
    Recessed
    240 V
    180 mm
    -
    -
    180 x 24 mm
    -
    -
    12 W
    -
    -
    -
    -
    -
    -
    LEDVANCE
    Lamp Supplied
    LED
    Downlight
    -
    220 → 240 V
    -
    -
    61 mm
    215 x 61 mm
    215mm
    -
    25 W
    4000K
    200mm
    Cool White
    DL ALU DN 200
    Aluminium
    -
    Ansell
    -
    LED
    Downlight
    -
    220/240 V
    140 mm
    -
    -
    140 x 28 mm
    -
    -
    12 W
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    Dimmable,Lamp Supplied
    LED
    Spotlight
    -
    3.5 V
    40 mm
    -
    40 mm
    30 x 40 mm
    30mm
    -
    1.09 W @ 350 mA, 2.17 W @ 700 mA
    4000K
    -
    Neutral White
    Osloneye
    -
    OSLONeye
    LEDVANCE
    -
    LED
    Downlight
    -
    220 → 240 V
    -
    -
    30 mm
    169 x 30 mm
    169mm
    -
    12 W
    4000K
    155mm
    Cool White
    DL SLIM DN 155
    -
    -
    LEDVANCE
    -
    LED
    Downlight
    -
    220 → 240 V
    -
    -
    30 mm
    225 x 30 mm
    225mm
    -
    18 W
    4000K
    -
    -
    -
    -
    -
    Ansell
    -
    LED
    Fixed Wall Light
    GU10
    220 → 240 V
    135 mm
    -
    -
    135 x 92 mm
    -
    -
    7 W
    -
    -
    -
    -
    -
    -
    Knightsbridge
    Dimmable,Lamp Supplied
    LED
    Downlight
    GU10, MR16
    230 V
    -
    -
    90 mm
    79 x 90 mm
    79mm
    -
    50 W
    -
    70mm
    -
    -
    White
    RD1
    LEDVANCE
    -
    LED
    Downlight
    -
    240 V
    225 mm
    -
    -
    225 x 225 x 30 mm
    -
    -
    18 W
    -
    -
    -
    -
    -
    -
    Ansell
    -
    LED
    Fixed Wall Light
    GU10
    220 → 240 V
    185 mm
    -
    -
    185 x 92 mm
    -
    -
    7 W
    -
    -
    -
    -
    -
    -
    Ansell Lighting
    -
    LED
    Downlight
    -
    220 V
    136 mm
    -
    -
    136 x 24 mm
    -
    -
    9 W
    -
    -
    -
    -
    -
    -
    Ansell Lighting
    -
    LED
    Downlight
    -
    240 V
    140
    -
    -
    140 x 28 mm
    -
    -
    12 W
    -
    -
    -
    -
    -
    -
    Ansell
    -
    LED
    Downlight
    -
    220/240 V
    90 mm
    -
    -
    90 x 28 mm
    -
    -
    4 W
    -
    -
    -
    -
    -
    -
    Ansell
    -
    LED
    Downlight
    -
    220/240 V
    115 mm
    -
    -
    115 x 28 mm
    -
    -
    8 W
    -
    -
    -
    -
    -
    -
    Philips Lighting
    -
    LED
    Spotlight
    GU5.3
    12 V
    50.5 mm
    -
    -
    50.5 x 45.5 mm
    -
    -
    35 W
    -
    -
    -
    -
    -
    -
    Resultaten per pagina