Hose Pipe & Flexible Tubes | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Hose Pipe & Flexible Tubes

    Suitable for a wide range of applications, rubber hoses can be found in the food, waste and automotive industries to name a few as well as being used in the home for a range of tasks. The flexibility of a rubber hose allows the user to work freely in or around most circumstances or can fix a hose in place in or around a workstation or any other scenario without the need for angle or corner connectors.

    Rubber hoses can be found on retractable reels mounted to the wall or ceiling for easy access while working and ease of storage when not in use. Rubber hoses come in a range of sizes and colours, understanding the application of your hose is key when purchasing to ensure you have a hose suitable for the type of liquid or gas you are working with. Always follow manufacturer's guidelines on hose suitability as incorrect use can lead to corrosion and failure.

    Types of Hoses

    There are a variety of hose pipe types available, each having unique benefits and application uses. These are:

    Water hoses - Mainly used for irrigation, gardening, building, fire and many more. The inner tube is mainly made from PVC and EPDM. These hose come in a range of sizes from 1.5 metres to 50 metres and more.

    Hot water and steam hoses - Used within refrigeration equipment to cool water, engine hot and cold water, food processing. The inner tube is mostly made of EPDM.

    Air hoses - Widely used in compressors, pneumatic lines and systems, spray guns, sprayers and other industrial fields.

    Oil Transmission hoses - Used for transmission oil, petroleum, diesel on land or in the ocean. The inner tube is made of NBR, PVC and SBR with the outer surface having excellent wear resistance.

    House hoses - Used to connect household appliances acting as an inlet hose. It features screw on connections, and usually made from PVC.

    1050 Producten voor Hose Pipe & Flexible Tubes

    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    6.4mm
    9.6mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Silver
    -
    -
    Silver
    15m
    TRICOFLEX
    Hose Pipe
    19mm
    28mm
    PVC
    Transfer
    33 bar
    Industrial
    -
    PROFILINE AQUA PLUS
    -15°C
    +70°C
    Blue
    25m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    4mm
    6mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Tygon Ink 1000
    -
    -
    Black
    15m
    TRICOFLEX
    Hose Pipe
    25mm
    34mm
    PVC
    Transfer
    26 bar
    Beverage, Food
    EU Food
    THERMOCLEAN 100 ANTIMICROBIAL
    -15°C
    +100°C
    Blue
    40m
    Contitech
    Hose Pipe
    63mm
    75.5mm
    PVC
    Transfer, Vacuum
    4.5 bar
    Draining
    -
    Arizona Superelastic
    -25°C
    +55°C
    Green
    5m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    6.4mm
    9.6mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Revive
    -
    -
    Translucent
    15m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    4.8mm
    8mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Versilon Revive
    -
    -
    Translucent
    15m
    Contitech
    Hose Pipe
    50mm
    58.8mm
    PVC
    Transfer, Vacuum
    5 bar
    Draining
    -
    Alabama
    -25°C
    +55°C
    Orange
    10m
    Contitech
    Hose Pipe
    32mm
    40.8mm
    PVC
    Transfer, Vacuum
    6 bar
    Draining
    -
    Arizona Superelastic
    -25°C
    +55°C
    Green
    5m
    Contitech
    Hose Pipe
    32mm
    40.8mm
    PVC
    Transfer, Vacuum
    6 bar
    Draining
    -
    Arizona Superelastic
    -25°C
    +55°C
    Green
    10m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    3.2mm
    6.4mm
    Thermoplastic Elastomer
    Transfer
    -
    -
    -
    Tygon Ink 1000
    -
    -
    Black
    15m
    Contitech
    Hose Pipe
    76mm
    88.8mm
    PVC
    Transfer, Vacuum
    4 bar
    Draining
    -
    Arizona Superelastic
    -25°C
    +55°C
    Green
    10m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    6.4mm
    11.1mm
    Versilon
    Peristaltic Pump, Transfer
    -
    -
    -
    Versilon™ TR-1055
    -
    -
    Black
    15.2m
    TRICOFLEX
    Hose Pipe
    12mm
    19mm
    PVC
    Transfer
    20 bar
    Compressed Air
    EU Food
    TRICOCLAIR AL
    -15°C
    +60°C
    Transparent
    50m
    Contitech
    Hose Pipe
    25mm
    33.8mm
    PVC
    Transfer, Vacuum
    7 bar
    Draining
    -
    Arizona Superelastic
    -25°C
    +55°C
    Grey
    5m
    TRICOFLEX
    Hose Pipe
    19mm
    27mm
    PVC
    Transfer
    20 bar
    Compressed Air
    EU Food
    TRICOCLAIR AL
    -15°C
    +60°C
    Transparent
    50m
    Contitech
    Hose Pipe
    76mm
    85.2mm
    PVC
    Transfer, Vacuum
    4 bar
    Draining
    -
    Alabama
    -25°C
    +55°C
    Orange
    10m
    Saint-Gobain Industrial & Consumer Solutions
    Flexible Tube
    7.9mm
    12.7mm
    Versilon
    Peristaltic Pump, Transfer
    -
    -
    -
    Versilon™ TR-1055
    -
    -
    Black
    15.2m
    TRICOFLEX
    Hose Pipe
    25mm
    35.5mm
    PE
    Transfer
    16 bar
    Food & Beverage
    EU Food
    PROFILINE AQUA PLUS
    -15°C
    +60°C
    Blue
    50m
    TRICOFLEX
    Hose Pipe
    6mm
    8mm
    PTFE
    Transfer
    10 bar
    Industrial
    -
    TUBE PTFE
    -70°C
    +260°C
    White
    25m
    Resultaten per pagina